BK-6223-TR Surface Mounting AAAA Battery Contact
Memory Protection Devices expands its selection of available AAAA battery contacts
MPD's BK-6223-TR AAAA battery contact is designed to be surface mounted on a PCB and to meet the application demands of portable equipment. The contact is made of phosphor bronze and is ultralightweight with exceptional strength.
Standing just .388” (9.84 mm) H x .0.50” (12.70 mm) L x 0.20” (5.08 mm) W, this ultra-compact contact design minimizes both height/profile and total footprint in SMT applications. The BK-6223-TR is ideal for 1.25 V for NiCd and 3.7 V for Li-Ion, 1.5 V alkaline cells, AAAA, E96, MX2500, and ANSI 25 A batteries.
| Features | Applications |
|
|
|
BK-6223-TR AAAA Battery Contact
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | BK-6223-TR | BATTERY CONTACT CLIP AAAA SMD | 2537 - Immediate | $0.65 | View Details |