Mini USB Connectors
Mill-Max's mini USB connectors now available at DigiKey
Mill-Max has expanded its USB family to include two new mini USB receptacles. These mini USB connectors offer more options when smaller solutions are necessary.
The mini USB receptacles are for surface mount applications. They are smaller and lighter than existing USB connectors for portable and handheld devices. They feature 5 pin (one ID pin,) and 0.8 mm pitch, thereby, reducing the mounting space. Both are fully compliant with current USB 2.0 specifications. Mill-Max's Mini USB Connectors
Mill-Max's standard USB connectors are designed for thru-hole or surface mounting at the edge of a printed circuit board.
- Mini USB receptacles for surface mount
- 5 Pin (one ID Pin), 0.8 mm pitch, mini USB connector
- Reduced mounting space
- Fully compliant with current USB 2.0 specifications
- Smaller and lighter than existing USB connectors for portable and handheld devices
- Cell phones
- Digital still cameras
- Digital video cameras
- PDAs
- MP3 players
- Other portable and handheld devices
USB Connectors
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 897-43-005-00-100001 | CONN RCPT USB2.0 MINI B SMD R/A | 7541 - Immediate | $1.66 | View Details |