Low-Profile Removable Carriers for Male PCB Pins and Terminals

Mill-Max's male pin carrier utilizes thin Kapton film to create ultra-low-profile interconnects

Image of Mill-Max Low Profile Removable Carriers for Male PCB Pins and TerminalsMill-Max presents its first male pin carrier, utilizing thin Kapton film to create ultra-low-profile interconnects. Overall connector height and size are greatly reduced making it ideal for locations where traditional insulator housings cannot be accommodated.

This initial offering is a perfect solution for low-profile board-to-board connections. The 3169-0-61-15-00-00-03-0 product features a double tail PCB pin mounted in 0.005” thick Kapton film/tape. The Kapton can be easily removed after soldering but if left in place, does not add to the interconnect height of only 0.030” (0.762 mm). The pins are spaced at 0.100” (2.54 mm) pitch, allowing for multiple pins to be assembled onto the circuit board at once; making low volume, manual assembly more efficient. Kapton film/tape is a high temperature polyimide material making it suitable for all soldering processes. These PCB pins are precision turned from brass alloy and are plated with 10 µ” gold providing interconnect reliability, corrosion protection, and wear resistance.

Low-Profile Removable Carriers

ImageManufacturer Part NumberDescriptionPin Size - Above FlangePin Size - Below FlangeLength - Above FlangeAvailable QuantityPriceView Details
DOUBLE TAIL HEADER PIN ON3169-0-61-15-00-00-03-0DOUBLE TAIL HEADER PIN ON0.022" (0.56mm) Dia0.018" (0.46mm) Dia0.100" (2.54mm)12652 - Immediate$0.77View Details
Published: 2018-01-08