ZL4026x PCIe® Clock Trees
Microchip's hot-swappable clock trees feature individual output-enabled buffers
Microchip's ZL4026x family is made up of high-performance, ultra-low jitter, and low-power PCIe® Gen 1 to 5, Intel QPI fan-out buffers with individual output enable pins. Using the 2-output ZL40262 or the 4-output ZL40264 and utilizing the individual output pin, users can create hot-swappable PCIe clock trees. The rich feature-set of the ZL4026x devices make them suitable for a range of applications including PCI Express generation 1/2/3/4/5 clock distribution, Intel QPI and UPI distribution, servers, storage and data centers, switches, and test equipment.
- One differential input which accepts any differential format
- Two differential HCSL outputs
- Ultra-low additive jitter: 24 fs (in 12 kHz to 20 Mhz integration band at 100 MHz clock frequency)
- Supports clock frequencies from 0 MHz to 400 MHz
- Supports 2.5 V to 3.3 V power supplies for HCSL outputs
- Embedded low drop-out (LDO) voltage regulator provides superior power supply noise rejection
- Max output to output skew of 40 ps
- Individual output enable pin for each differential pair
- Transparent for spread-spectrum clock
- PCI Express generation 1/2/3/4/5 clock distribution
- Intel API and Intel UPI clock distribution
- Low jitter clock trees
- Logic translation
- Clock and data signal restoration
- High performance microprocessor clock distribution
- Test equipment
ZL4026x PCIe Clock Trees
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ZL40260LDG1 | IC CLK BUFFER 2:10 1.6GHZ 32QFN | 0 - Immediate | $4.61 | View Details | |
![]() | ZL40264LDG1 | IC DISTRIBUTION PCIE 20-VFQFN | 1312 - Immediate | $4.28 | View Details | |
![]() | ZL40260QGG1 | IC CLK BUF 2:10 1.6GHZ 32ETQFP | 244 - Immediate | $5.73 | View Details | |
![]() | ![]() | ZL40262LDG1 | IC DISTRIBUTION PCIE 20-VFQFN | 681 - Immediate | $1.79 | View Details |