MCP73837 Li-Ion Battery Charger
Microchip Technology's standalone linear Li-ion/Li-polymer charge management controller simplifies the design of battery chargers
Microchip Technology'sMCP73837 is a highly-integrated full-featured linear Li-ion battery charger with both USB and AC adapter inputs. Its autonomous power source selection simplifies the design of battery chargers for applications that are powered from either a USB port or an AC adapter. For USB-powered systems, the MCP73837 specifically adheres to the current limits governed by the USB application. The device includes safety features such as cell temperature monitoring, on-chip thermal regulation, and safety timers. It is available in a 10-pin 3 mm x 3 mm DFN package or a 10-pin MSOP package.
- USB or AC adapter dual-input full-featured Li-ion charger
- Autonomous power source selection
- Programmable charge current up to 1 A from AC adapter
- Integrated USB control with selectable 100 mA and 500 mA charge rates
- Automatic charge control with selectable current threshold and safety timer
- Programmable AC adapter charge current: -15 mA to 1000 mA
- Two-charge status outputs
- Power good status output
- Battery cell temperature monitor
- Undervoltage lockout (UVLO)
- Low-dropout (LDO) linear regulator mode
- -40°C to +85°C junction temperature range
- Portable media players (PMPs)
- Ultra-mobile devices (UMD)
- Digital cameras
- Bluetooth® headsets
- Handheld medical devices
- AC/USB dual-source Li-ion battery charger
MCP73837 Li-ion Battery Charger ICs
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | MCP73837-NVI/UN | IC BATT CHG LI-ION 1CELL 10MSOP | 133 - Immediate | $1.30 | View Details |
![]() | ![]() | MCP73837-FCI/MF | IC BATT CHG LI-ION 1CELL 10DFN | 130 - Immediate | $1.30 | View Details |
![]() | ![]() | MCP73837T-FCI/MF | IC BATT CHG LI-ION 1CELL 10DFN | 11229 - Immediate | $1.30 | View Details |
![]() | ![]() | MCP73837-FJI/UN | IC BATT CHG LI-ION 1CELL 10MSOP | 607 - Immediate | $1.30 | View Details |
![]() | ![]() | MCP73837-FCI/UN | IC BATT CHG LI-ION 1CELL 10MSOP | 390 - Immediate | $1.30 | View Details |
![]() | ![]() | MCP73837T-FCI/UN | IC BATT CHG LI-ION 1CELL 10MSOP | 2980 - Immediate | $1.30 | View Details |
![]() | ![]() | MCP73837T-FJI/UN | IC BATT CHG LI-ION 1CELL 10MSOP | 0 - Immediate | $1.07 | View Details |
![]() | ![]() | MCP73837T-NVI/UN | IC BATT CHG LI-ION 1CELL 10MSOP | 0 - Immediate | $1.07 | View Details |
![]() | ![]() | MCP73837-NVI/MF | IC BATT CHG LI-ION 1CELL 10DFN | 0 - Immediate | $1.07 | View Details |
![]() | ![]() | MCP73837T-NVI/MF | IC BATT CHG LI-ION 1CELL 10DFN | 0 - Immediate | $1.07 | View Details |
Evaluation Board
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | MCP7383XEV-DIBC | EVAL BOARD FOR MCP73837 MCP73838 | 2 - Immediate | $56.66 | View Details |