MCP649x Series 30 MHz Op Amp
Microchip's MCP6496/6R/6U/7/9 series are designed using an advanced CMOS process and are fully specified in the extended temperature range from -40°C to +125°C
Microchip's MCP6496, MCP6496R, MCP6496U, MCP6497, and MCP6499 series of operational amplifiers have low input bias current and rail-to-rail input and output operation. This family is unity gain stable and have gain bandwidth product of 30 MHz (typical). These devices operate with a single-supply voltage as low as 1.8 V while only drawing 2 mA/amplifier (typical) of quiescent current. All devices feature integrated EMI filtering and are fully specified over the extended temperature range from -40°C to +125°C.
- Gain bandwidth product: 30 MHz (typ.)
- Input offset voltage: 1.6 mV (max.)
- Supply voltage: 1.8 V to 5.5 V
- Supply current: 2 mA (typ.)
- Input bias current: 1 pA (typ.)
- EMIRR at 1.8 GHz: 49 dB (typ.)
- Phase margin: 53° (typ.)
- Rail-to-rail input/output
- Temperature range: -40°C to +125°C
- AEC-Q100 Grade 1
- Available in SOT23 and SC70 packages
- Fast start-up time: 2.3 µs (typ.)
MCP649x Series 30 MHz Op Amp
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | MCP6497T-E/MS | DUAL, 30MHZ OP AMP, E TEMP | 733 - Immediate | $0.65 | View Details |
![]() | ![]() | MCP6499-E/ST | QUAD, 30MHZ OP AMP, E TEMP | 774 - Immediate | $0.81 | View Details |
![]() | ![]() | MCP6496UT-E/OT | SINGLE, 30MHZ OP AMP, E TEMP | 1834 - Immediate | $0.48 | View Details |
![]() | ![]() | MCP6496UT-E/LT | SINGLE, 30MHZ OP AMP, E TEMP | 842 - Immediate | $0.48 | View Details |
![]() | ![]() | MCP6496T-E/OT | SINGLE,30MHZ OP AMP, E TEMP | 390 - Immediate | $0.48 | View Details |
![]() | ![]() | MCP6496T-E/LT | SINGLE, 30MHZ OP AMP, E TEMP | 239 - Immediate | $0.48 | View Details |
![]() | ![]() | MCP6496RT-E/OT | SINGLE, 30MHZ OP AMP, E TEMP | 2083 - Immediate | $0.48 | View Details |
![]() | ![]() | MCP6497T-E/SN | DUAL, 30MHZ OP AMP, E TEMP | 4486 - Immediate | $0.65 | View Details |
![]() | ![]() | MCP6499T-E/SL | QUAD, 30MHZ OP AMP, E TEMP | 2265 - Immediate | $0.75 | View Details |
![]() | ![]() | MCP6499T-E/ST | QUAD, 30MHZ OP AMP, E TEMP | 4819 - Immediate | $0.81 | View Details |
![]() | ![]() | MCP6497-E/MS | DUAL, 30MHZ OP AMP, E TEMP | 560 - Immediate | $0.65 | View Details |
![]() | ![]() | MCP6497-E/SN | DUAL, 30MHZ OP AMP, E TEMP | 322 - Immediate | $0.65 | View Details |
![]() | ![]() | MCP6499-E/SL | QUAD, 30MHZ OP AMP, E TEMP | 1912 - Immediate | $0.75 | View Details |
![]() | ![]() | MCP6497T-E/MSVAO | DUAL, 30MHZ OP AMP, E TEMP | 2750 - Immediate | $0.71 | View Details |
![]() | ![]() | MCP6499T-E/STVAO | 30 MHZ QUAD GENERAL PURPOSE OP A | 0 - Immediate | $0.75 | View Details |
![]() | ![]() | MCP6496T-E/LTVAO | SINGLE, 30MHZ OP AMP, E TEMP | 0 - Immediate | $0.43 | View Details |
![]() | ![]() | MCP6497T-E/SNVAO | DUAL, 30MHZ OP AMP, E TEMP | 3550 - Immediate | $0.71 | View Details |
![]() | ![]() | MCP6496T-E/OTVAO | SINGLE,30MHZ OP AMP, E TEMP | 0 - Immediate | $0.43 | View Details |
![]() | ![]() | MCP6499T-E/SLVAO | 30 MHZ QUAD GENERAL PURPOSE OP A | 0 - Immediate | $0.69 | View Details |