MCP6476/6R/6U/7/9 Series Operational Amplifiers

Microchip's MCP6476, MCP6476R, MCP6476U, MCP6477, and MCP6479 series MHz op amp with EMI filtering is unity gain stable and has a gain bandwidth product of 3 MHz (typical)

Image of Microchip Technology's MCP6476/6R/6U/7/9 Series Operational AmplifiersMicrochip Technology's MCP6476, MCP6476R, MCP6476U, MCP6477, and MCP6479 series of operational amplifiers have low input bias current and rail-to-rail input and output operation. This family is unity gain stable and has a gain bandwidth product of 3 MHz (typical). These devices operate with a single-supply voltage as low as 1.8 V while drawing only 140 µA/amplifier (typical) of quiescent current. All devices feature integrated EMI filtering and are fully specified over the extended temperature range from -40°C to +125°C.

Features
  • Gain bandwidth product: 3 MHz (typical)
  • Input offset voltage: 1.6 mV (maximum)
  • Supply voltage: 1.8 V to 5.5 V
  • Supply current: 140 µA (typical)
  • Input bias current: 1 pA (typical)
  • EMIRR at 1.8 GHz: 90 dB (typical)
  • Phase margin: 65° (typical)
  • Rail-to-rail input/output
  • Temperature range: -40°C to +125°C
  • MCP6476: AEC-Q100 Grade 1
Applications
  • Smoke detectors
  • Automotive
  • Battery-powered systems
  • Sensor conditioning
  • Battery current monitoring

MCP6476/6R/6U/7/9 Series Operational Amplifiers

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC OPAMP GP 2 CIRCUIT 8MSOPMCP6477-E/MSIC OPAMP GP 2 CIRCUIT 8MSOP256 - Immediate$0.33View Details
IC OPAMP GP 4 CIRCUIT 14TSSOPMCP6479T-E/STIC OPAMP GP 4 CIRCUIT 14TSSOP8733 - Immediate$0.40View Details
IC OPAMP GP 4 CIRCUIT 14SOICMCP6479-E/SLIC OPAMP GP 4 CIRCUIT 14SOIC664 - Immediate$0.40View Details
IC OPAMP GP 2 CIRCUIT 8SOICMCP6477-E/SNIC OPAMP GP 2 CIRCUIT 8SOIC1989 - Immediate$0.33View Details
IC OPAMP GP 4 CIRCUIT 14SOICMCP6479T-E/SLIC OPAMP GP 4 CIRCUIT 14SOIC5315 - Immediate$0.40View Details
IC OPAMP GP 1 CIRCUIT SC70-5MCP6476UT-E/LTIC OPAMP GP 1 CIRCUIT SC70-56174 - Immediate$0.20View Details
IC OPAMP GP 2 CIRCUIT 8MSOPMCP6477T-E/MSIC OPAMP GP 2 CIRCUIT 8MSOP3639 - Immediate$0.33View Details
IC OPAMP GP 2 CIRCUIT 8SOICMCP6477T-E/SNIC OPAMP GP 2 CIRCUIT 8SOIC3833 - Immediate$0.33View Details
IC OPAMP GP 4 CIRCUIT 14TSSOPMCP6479-E/STIC OPAMP GP 4 CIRCUIT 14TSSOP923 - Immediate$0.40View Details
IC OPAMP GP 1 CIRCUIT SOT23-5MCP6476T-E/OTIC OPAMP GP 1 CIRCUIT SOT23-510247 - Immediate$0.20View Details
IC OPAMP GP 1 CIRCUIT SC70-5MCP6476T-E/LTIC OPAMP GP 1 CIRCUIT SC70-512184 - Immediate$0.20View Details
IC OPAMP GP 1 CIRCUIT SOT23-5MCP6476RT-E/OTIC OPAMP GP 1 CIRCUIT SOT23-5765 - Immediate$0.20View Details
IC OPAMP GP 1 CIRCUIT SOT23-5MCP6476UT-E/OTIC OPAMP GP 1 CIRCUIT SOT23-52976 - Immediate$0.20View Details
Published: 2022-03-14