MCP60711T-E/OT/MCP60711UT-E/LTY/MCP60713T-E/CH Op Amps

Microchip's MCP60711T-E/OT, MCP60711UT-E/LTY, and MCP60713T-E/CH 10 MHz single-channel precision operational amplifiers boast excellent performance

image of Microchip's MCP60711T-E/OT/MCP60711UT-E/LTY/MCP60713T-E/CH Op AmpsMicrochip's MCP60711T-E/OT, MCP60711UT-E/LTY, and MCP60713T-E/CH family of precision operational amplifiers (op amps) boasts exceptional performance, with minimal input offset error and low noise. These characteristics enhance measurement accuracy across a diverse array of applications. Additionally, the on-chip EMI filters offer added protection against high-frequency interference.

Features
  • Gain bandwidth product: 10 MHz (typical)
  • Slew rate: 15 V/µs (typical at VDD = 5.5 V)
  • Total harmonic distortion (THD) of -115 dBc (typical) at 1 kHz and 2 VP-P
  • Input offset voltage of ±105 µV (maximum, VCM = 0.1 V)
  • Rail-to-rail I/O
  • Power supply: 2.2 V to 5.5 V
  • Single or dual (split) supplies
  • Quiescent current of 720 µA (typical)
  • Shutdown pins for some packages
  • Enhanced EMI protection:
    • EMIRR: 81 dB at 2.4 GHz (typical)
  • Extended temperature range: -40°C to +125°C
  • Package: VDFN18/26 with wettable flanks for automated optical inspection (AOI)
Applications
  • Industrial controls
  • Communications
  • Test and measurement
  • Medical equipment

MCP60711T-E/OT/MCP60711UT-E/LTY/MCP60713T-E/CH Op Amps

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
SINGLE, 10MHZ OP AMP, E TEMPMCP60711T-E/OTSINGLE, 10MHZ OP AMP, E TEMP449 - Immediate$1.02View Details
SINGLE, 10MHZ OP AMP, E TEMPMCP60711UT-E/LTYSINGLE, 10MHZ OP AMP, E TEMP140 - Immediate$1.02View Details
SINGLE, 10MHZ OP AMP W/ STDN, EMCP60713T-E/CHSINGLE, 10MHZ OP AMP W/ STDN, E3350 - Immediate$1.05View Details
Published: 2024-04-23