LX3301A Inductive Position Sensor IC

Microchip's LX3301A programmable data conversion IC features digital calibration with non-volatile configuration storage (EEPROM)

Image of Microchip Technology's LX3301A Inductive Position Sensor ICThe LX3301A from Microchip Technology is a highly integrated programmable data conversion IC designed for interfacing to and the managing of inductive position sensors. This sensor uses printed circuit board (PCB) traces to accurately detect the location of the metal target. It is immune to stray magnetic fields and eliminates the need for the magnet required with other types of magnetic field-based sensors. The LX3301A is an Automotive Grade 1, +125ºC device with analog and PWM outputs that features an analog front-end with signal processing and control for six calibration segments to shape the output response. It is offered in TSSOP14 and is specified over a temperature range of -40°C to +125°C.

Each analog signal path includes digital calibration capability which allows the complete analog path (including the external sensors) to be calibrated during the system manufacturing process. The calibration information is written to an internal EEPROM resulting in improved production yields and in-line system upgrades. The EEPROM is coupled with an internal 32-bit RISC processor to provide programmable advanced digital filtering, fault monitoring, and signal processing options to use the IC in a wide range of applications including commercial, industrial, medical, and automotive sensor applications.

Features
  • 12-bit position output resolution
  • 12-bit DAC output interface
  • 16-bit PWM output interface
  • -40°C to +125°C operation
  • AEC-Q100 Grade 1 certification
  • ISO26262 ASIL B support
  • Digital calibration with non-volatile configuration storage (EEPROM)
  • Full range sensor origin adjustment
  • Redundant IC support
  • 2 kHz sensor update speed
  • Power pin (VIN) calibration programming
  • Built-in oscillator for driving primary coil
  • Two independent analog channels with demodulation
  • 32-bit Cortus APS3 RISC MCU
  • Selection of SINC and FIR digital filters
Applications
  • Robot angle controls
  • Linear motor position
  • Robust user controls
  • Factory position sensors
  • Vending machines
  • Torque sensors (two angles)

Development Tools

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
EVAL BOARD LINEAR LX3301ALXE3301AL003EVAL BOARD LINEAR LX3301A3 - Immediate$54.42View Details
EVAL BOARD FOR LX3301ALXK3301AR001EVAL BOARD FOR LX3301A1 - Immediate$165.46View Details
EVAL BOARD ROTARY LX3301ALXE3301AR001EVAL BOARD ROTARY LX3301A2 - Immediate$54.42View Details
EVAL BOARD FOR LX3301ALX3301AEVB14LKEVAL BOARD FOR LX3301A0 - ImmediateSee Page for PricingView Details
PROGRAMMER INDUCTIVE POSITIONLXM9518PROGRAMMER INDUCTIVE POSITION17 - Immediate$116.60View Details
Published: 2020-10-13