HV9805 Off-Line LED Driver

Microchip offers its off-line LED driver with true DC output current for LED lamps and lighting fixture applications

Image of Microchip's HV9805 Off-Line LED DriverMicrochip's HV9805 driver integrated circuit (IC) is targeted at general LED lighting products, such as LED lamps and LED lighting fixtures with a maximum power rating of about 25 W at 120 VAC and about 50 W at 230 VAC.

A two-stage topology provides true constant current drive for the LED load while drawing mains power with high power factor. The first stage, a boundary conduction mode boost converter, transfers power from the AC line to a second stage with high power factor and high efficiency. The second stage, a linear regulator arranged for operation with low overhead voltage, transfers power from the first stage to the LED load with true constant current and protects the LED load from overvoltage that may pass from mains to the output of the first stage.

The IC is particularly geared to drive a high voltage LED load. An LED load arranged as a high-voltage load is capable of offering cost advantages in terms of heat management and optics. The boost converter employs a cascode switch for high-speed switching and convenient generation of the VDD supply. The control device of the cascode switch is an integral part of the HV9805 and is rated at 700 mA peak. Current for powering the VDD supply is derived by way of an internal connection to the cascode switch. Applications with low output voltage can be accommodated using the SEPIC topology.

Features
  • Driver topology includes:
    • Boundary conduction mode (BCM) boost converter with power factor correction
      • High power factor (98% typ.)
      • High efficiency (90% typ.)
  • Linear post-regulator with low overhead voltage
    • Zero LED current/brightness ripple
    • Overvoltage protection for LEDs
    • High efficiency
    • ±4% reference over temperature
  • Provides true DC light and protects load from line voltage transients
  • Simple VDD supply:
    • No auxiliary winding required
  • Boost converter cascode switch:
    • Internal switch rated at 700 mA peak
    • Supports up to 25 W at 120 VAC
    • Supports up to 50 W at 230 VAC
  • Compatibility with SEPIC topology for low output voltage applications

HV9805 Off-Line LED Driver

ImageManufacturer Part NumberDescriptionNumber of OutputsVoltage - Supply (Min)Available QuantityPriceView Details
IC LED DRIVER OFFL 10MSOPHV9805MG-GIC LED DRIVER OFFL 10MSOP17.9V754 - Immediate$0.54View Details

Evaluation Boards

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
EVAL BOARD FOR HV9805ADM00651EVAL BOARD FOR HV98050 - Immediate$78.83View Details
EVAL BOARD FOR HV9805ADM00657EVAL BOARD FOR HV98050 - Immediate$78.83View Details
EVAL BOARD FOR HV9805ADM00656EVAL BOARD FOR HV98050 - Immediate$96.59View Details
Published: 2016-05-09