DV007004 MPLAB® PM 3 Universal Device Programmer

An easy-to-use universal device programmer for Microchip's line of PIC® devices

Image of Microchip Technology's DV007004 MPLAB® PM 3 Universal Device ProgrammerThe MPLAB PM3 universal device programmer from Microchip is easy to use and operates with a PC or as a stand-alone unit, and programs Microchip's entire line of PIC devices as well as the latest dsPIC® DSC devices. When used standalone, data can be loaded and saved with the SD / MMC card (not included).

Features
  • RS-232 or USB interface
  • Integrated in Circuit Serial Programming™ (ICSP™) interface
  • Fast programming time
  • Three operating modes:
    • PC host mode for full control
    • Safe mode for secure data
    • Standalone mode for programming without a PC
  • SQTP℠ serialization for programming unique serial numbers while in PC host mode
  • Complete line of interchangeable socket modules to support all Microchip devices and package options (sold separately)
  • An alternate DOS command line interface is available for batch control
  • Supports PROMATE® II socket modules via adapter (sold separately)
  • Large easy-to-read display
  • Field upgradable firmware allows quick new device support
  • Secure digital (SD) and multimedia card (MMC)
  • Buzzer notification for noisy environments

DV007004 MPLAB® PM 3 Universal Device Programmer

ImageManufacturer Part NumberDescriptionContentsUtilized IC / PartNoteAvailable QuantityPriceView Details
PROGRAMMER UNIVERSAL PM3DV007004PROGRAMMER UNIVERSAL PM3Board(s), Cable(s), Power SupplyPIC Micro® MCU-47 - Immediate$1,194.81View Details
Published: 2014-12-22