Zener Diode in SOD-123FL Package

MCC and DigiKey introduce 1W Zener diode in SOD-123FL package

Image of Micro Commercial Co's Zener Diode in SOD-123FL PackageMicro Commercial Components' series of Zeners are designed to stabilize circuit voltage. They offer a broad Zener voltage range and provide good electrical performance using glass passivated die. This series is highly reliable and ideally suited for use in telecom systems, communication systems, computers, automotive systems, power supplies and many other industrial/consumer applications.

Features
  • Board space saving
  • Low Zener impedance, low inductance
  • Wide Zener voltage range available
  • Standard tolerance of Zener voltage +/- 5%
  • Contacts: 100% matte tin lead finish
  • Provides optimum versatility in many applications
  • Regulates voltage over a broad operating current and temperature range

Zener Diode in SOD-123FL Package

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
DIODE ZENER 10V 1W SOD123FLDFLZ10-TPDIODE ZENER 10V 1W SOD123FL0 - Immediate$0.30View Details
DIODE ZENER 12V 1W SOD123FLDFLZ12-TPDIODE ZENER 12V 1W SOD123FL5371 - Immediate$0.26View Details
DIODE ZENER 16V 1W SOD123FLDFLZ16-TPDIODE ZENER 16V 1W SOD123FL13128 - Immediate$0.18View Details
DIODE ZENER 18V 1W SOD123FLDFLZ18-TPDIODE ZENER 18V 1W SOD123FL31173 - Immediate$0.26View Details
DIODE ZENER 24V 1W SOD123FLDFLZ24-TPDIODE ZENER 24V 1W SOD123FL4458 - Immediate$0.26View Details
DIODE ZENER 27V 1W SOD123FLDFLZ27-TPDIODE ZENER 27V 1W SOD123FL15136 - Immediate$0.15View Details
DIODE ZENER 30V 1W SOD123FLDFLZ30-TPDIODE ZENER 30V 1W SOD123FL17971 - Immediate$0.26View Details
DIODE ZENER 39V 1W SOD123FLDFLZ39-TPDIODE ZENER 39V 1W SOD123FL37087 - Immediate$0.18View Details
DIODE ZENER 6.2V 1W SOD123FLDFLZ6V2-TPDIODE ZENER 6.2V 1W SOD123FL1345 - Immediate$0.18View Details
DIODE ZENER 6.8V 1W SOD123FLDFLZ6V8-TPDIODE ZENER 6.8V 1W SOD123FL0 - Immediate$0.24View Details
DIODE ZENER 8.2V 1W SOD123FLDFLZ8V2-TPDIODE ZENER 8.2V 1W SOD123FL2500 - Immediate$0.38View Details
Published: 2011-11-14