MCTL300N10YHE3-TP 100 V AEC-Q101 MOSFET for Enhanced Auto Performance
MCC’s auto-grade MOSFET in a compact TOLL package with split-gate trench technology enables optimal operation
MCC’s MCTL300N10YHE3-TP auto-grade MOSFET in a TO-leadless (TOLL) package packs high power in a compact design for demanding e-mobility applications. AEC-Q101 qualified and ready to empower auto designs, the 100 V MCTL300N10YHE3 MOSFET delivers exceptional performance and unmatched reliability for a range of systems, including battery management systems, motor drives, and interior or exterior LED lighting.
Designed with split-gate trench (SGT) technology, this component features low on-resistance and high current density to maximize efficiency while handling power loads. It is also a great replacement for traditional MOSFETs due to its enhanced performance. The innovative TOLL-8 package provides design flexibility due to its compact footprint and optimal heat dissipation to ensure safe operation in high-temperature environments.
The MCTL300N10YHE3 is the ideal solution for automotive applications and is fully RoHS compliant.
- Exceptional performance and reliability
- AEC-Q101 qualification ensures stringent automotive industry standards
- Low-profile TOLL package saves design space, providing flexibility and streamlining installation
- SGT technology for improved performance
- Low on-resistance for enhanced efficiency and minimal power loss
- High current density capabilities
- Excellent heat dissipation for reliable operation in high temperatures
- Halogen-free and lead-free finish for environmental friendliness and compliance with RoHS regulations
- Automotive
- Battery management systems (BMS)
- Motor drives
- Interior and exterior LED lighting
- DC/DC converters
- Industrial
- Motor drives
- Solar inverters
- DC/DC converters
- BMS