MCBS2x0NxxY High-Current MOSFETs with Industrial Strength Performance

MCC’s 40 V and 100 V N-channel power MOSFETs in TO-263-7 packages are ideal for demanding applications

Image of Micro Commercial Co's MCBS2x0NxxY High-Current MOSFETs with Industrial Strength PerformanceMCC’s MCBS220N04Y and MCBS260N10Y N-channel power MOSFETs empower industrial designs with the perfect combination of productivity and sustainability. Available in 100 V and 40 V options in the TO-263-7 package, these components are made to handle the high-temperature, high-power demands of diverse industrial equipment and systems.

With a low profile, sub 2 mΩ RDS(on), and split-gate trench (SGT) technology, these MOSFETs deliver reliable performance in junction temperatures of up to +175°C. Additional engineer-friendly features include a continuous drain current of over 200 A, excellent heat dissipation, high current density, and an eco-friendly design. These industrial-grade MOSFETs leverage efficient power management.

Features and Benefits
  • Versatile voltage options
    • 100 V and 40 V voltage options
    • Suitable for a diverse range of industrial applications
    • Provide flexibility and adaptability
  • Reliable performance in harsh conditions
    • Capable of operating at up to +175°C junction temperature
    • Delivering more than 200 A continuous drain current
    • Ensure reliable performance in demanding environments
  • Enhanced power management
    • High-current N-channel MOSFETs in TO-263-7 package
    • The sub 2 mΩ RDS(on) allows for efficient power management while minimizing power losses
  • Optimal heat dissipation
    • Designed to deliver excellent heat dissipation and high current density
    • Prevent overheating and ensure long-term reliability
Applications
  • Industrial automation
  • Energy conversion systems
  • Power supplies
  • Motor drives

MCBS2x0NxxY High-Current MOSFETs with Industrial Strength Performance

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
N-CHANNEL MOSFET,TO-263-7MCBS220N04Y-TPN-CHANNEL MOSFET,TO-263-71600 - Immediate$4.85View Details
N-CHANNEL MOSFET,TO-263-7MCBS260N10Y-TPN-CHANNEL MOSFET,TO-263-7774 - Immediate$6.16View Details
Published: 2023-11-20