MCACL320N04YQ-TP 40 V N-Channel MOSFET
Micro Commercial Components' MCACL320N04YQ-TP 40 V N-channel MOSFET is ideal for devices and machines in automotive
Micro Commercial Components' automotive-grade 40 V N-channel MOSFET for power applications is an AEC-Q101-qualified MOSFET with many advantages. Leveraging split-gate trench (SGT) MOSFET technology, MCACL320N04YQ-TP delivers optimal performance, low RDS(ON), and meets the auto industry’s most stringent quality standard. This MOSFET’s DFN5060 package is rated for 40 V/320 A and includes a high-density cell design for excellent heat dissipation and a wide range of operating junction temperatures. From its performance to reliability, this MOSFET is ideal for devices and machines in automotive and more.
- Advanced SGT technology
- Full automotive qualification to AEC-Q101
- DFN5060 package provides excellent heat dissipation
- High-density cell design for low RDS(ON)
- Wide operating temperature range: -55°C to +175°C
- Epoxy meets UL 94 V-0 flammability rating
- Moisture sensitivity level (MSL) 1
- Halogen-free green device
- Lead-free finish
- RoHS compliant