MCAC180N04YHE3-TP/MCTL320N04YQ-TP 40 V MOSFETs
MCC's MCAC180N04YHE3-TP and MCTL320N04YQ-TP 40 V MOSFETs ensure effective heat dissipation and stable operation
MCC's MCAC180N04YHE3-TP and MCTL320N04YQ-TP AEC-Q101 qualified, 40 V N-channel MOSFETs meet the growing demands of the automotive industry.
These MOSFETs deliver low RDS(on) and excellent thermal performance in DFN5060 and TOLL package sizes that seamlessly integrate into popular automotive applications.
MCC MOSFETs are made to perform in harsh conditions and meet the stringent industry standards of AEC-Q101. With optimized thermal properties, a low junction-to-case thermal resistance, and operating junction temperatures up to +175°C, these components ensure effective heat dissipation and stable operation. Leveraging split-gate trench technology means they deliver efficient and reliable performance.
A high-power density package enables MCC's MOSFETs to handle a range of applications, from battery management systems to electric power steering, seat controls, lighting controls, and electric water pumps, with ease and control.
MCC’s auto-grade 40 V N-channel MOSFETs are the intelligent solution when cutting-edge technology and unmatched performance are needed.
- AEC-Q101 qualified
- Split-gate trench (SGT) technology
- Excellent thermal performance
- Operating junction temperature range of up to +175°C
- Low junction-to-case thermal resistance
- High power density package
- Available in DFN5060 and TOLL package sizes
- Space-saving component (TOLL package)
- Automotive
- Seat controls
- Lighting controls
- Electric power steering
- Battery management systems
- Electric water pumps
- Industrial
- Motor controls
- Lighting controls
- Consumer
- Power tools
- Garden tools