ESDULC5V0PUBWFHE3 Auto-Grade 5 V ESD Diode
Safeguard high-speed interfaces with Micro Commercial Components’ auto-grade 5 V ESD diode
MCC's ESDULC5V0PUBWFHE3 dual-line bidirectional ESD diode is designed to defend sensitive automotive systems and data lines. Engineers looking to enhance the robustness of electronic systems while maintaining optimal efficiency can rely on its low clamping voltage, low capacitance of 0.3 pF (typical), and minimal leakage.
Unquestionable performance is assured, thanks to full AEC-Q101 compliance. The side wettable flanks enable automated optical inspection (AOI) capabilities, empowering manufacturers to detect and correct solder joint quality and alignment quickly.
Well-equipped to shield sensitive electronics from ESD and lightning-induced events, the ESDULC5V0PUBWFHE3 diode meets IEC 61000-4-5 standard (lightning) and passes the IEC 61000-4-2 (ESD) immunity test with ratings of ±30 kV for air and contact discharge.
Available in a compact and powerful DFN1110-3 package, MCC's ESD diode boasts characteristics that make it a good solution for a range of electronic devices, including USB 2.0, USB 3.0, and HDMI interfaces.
- Advanced protection
- ESDULC5V0PUBWFHE3 ensures critical automotive data lines are shielded from electrostatic discharge, maintaining reliability and performance
- Enhanced durability for dual data lines
- Integrated dual bidirectional ESD protection assures both data lines are safer from harmful ESD events
- Assured signal integrity
- Empowered by minimal leakage and a low clamping voltage of 10 V, this diode provides effective protection while preserving signal integrity in electronic components
- Robust and reliable
- AEC-Q101 qualification ensures the diode is reliable and efficient in auto applications, and side wettable flanks enable enhanced AOI capabilities to help improve solder joint quality and alignment
- Low capacitance = 0.3 pF (typ.)
- Low clamping voltage = 10 V (max.)
- IEC 61000-4-2 (ESD) immunity test:
- Air discharge: ±30 kV
- Contact discharge: ±30 kV
- AEC-Q101 qualified
- IEC 61000-4-5 (lightning) 4 A (8/20 μs)
- DFN1110-3 package
- Side wettable flanks enable AOI capability
- Automotive
- High-speed interfaces
- Control units
- Communication modules
- HDMI
- HDMI interfaces in automotive multimedia systems
- High-definition audio and video signals in auto applications
- USB 2.0
- Auto infotainment system interfaces
- Data transmission in vehicles
- USB 3.0
- Interfaces in automotive connectivity solutions
- High-speed automotive data transfers
ESDULC5V0PUBWFHE3 Auto-Grade 5 V ESD Diode
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | ESDULC5V0PUBWFHE3-TP | TVS DIODE 5VWM 14VC DFN11103 | 19375 - Immediate | $0.67 | View Details |