SY898531LTZ Series
Microchip and Digi-Key introduce precision differential 3.3 V low skew fanout buffer
Microchip's SY898531L is a 3.3 V low skew 1:9 LVPECL fanout buffer with two selectable clock input pairs. Most standard differential input levels can be applied to the CLK, /CLK pair while LVPECL, CML, or SSTL input levels can be applied to the PCLK, /PCLK pair. To eliminate runt pulses on the outputs during asynchronous assertion/de-assertion of the clock enable pin, the clock enable is synchronized with the input signal. The SY898531L operates from a 3.3 V ±5% supply and is guaranteed over the full industrial temperature range of 0°C to +70°C.
The device is part of Microchip’s high-speed, Precision Edge® product line.
| Features | ||
|
|
SY898531LTZ Series
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | SY898531LTZ | IC CLK BUFFER 2:9 500MHZ 32TQFP | 0 - Immediate | See Page for Pricing | View Details |