MLX80020, LIN Transceiver for LIN 2.x Standard

Melexis offers their MLX80020BA transceiver featuring a wide operating voltage range

Image of Melexis' MLX80020 LINThe Melexis MLX80020BA transceiver is a physical layer device for a single-wire data link capable of operating in applications using baud rates of 19.2 kBd. The MLX80020BA is compatible to LIN2.x specifications used by OEMs (European original equipment manufacturers). Because of the very-low power consumption of the MLX80020 in the sleep mode, it’s suitable for ECU (electronic control unit) applications with hard standby current requirements.

The implemented, highly resistive termination in sleep mode, as well as the driving capability of the INH pin, allows for a comfortable handling of LIN short circuits to GND (Gounod). In order to reduce the power consumption in case of failure modes, the integrated sleep timer takes care of switching the ECU into the best power-saving sleep mode after power-on or wake-up events that are not followed by a mode change response of the microcontroller.

The MLX80020 has an improved EMI (electromagnetic interference) performance and ESD (electro-static discharge) robustness.

Features
  • Compatible to LIN physical layer specification LIN 2.x
  • Baud rate up to 19.2 kBaud
  • Wide operating voltage range VS = 5 V to 27 V
  • Very-low standby current consumption of 10 µA in sleep-mode
  • Bus and local wake-up capable with source recognition
  • Control output for voltage regulator with low ON-resistance for switchable master termination
  • Low-EME (emission) and high-EMI (immunity) level
  • Fully compatible to 3.3 V and 5 V devices
  • Integrated termination resistor for LIN slave nodes
  • TxD dominant timeout function
  • Sleep timer to guarantee the best power-saving mode after power-on or wake-up in case of faulty passive microcontroller
  • High impedance Bus pin, in case of loss of ground and undervoltage condition
  • Bus short to ground protection
  • Enhanced ESD robustness according to IEC 61000-4-2
  • RoHs-compliant and AECQ-100 qualified
  • Compatible to the "common requirements for LIN devices" of Audi, BMW, Daimler, and Volkswagen (VW)
 Applications
  • Automotive
    • Powertrain
    • Hybrid and electric powertrain
    • Body
    • Heating ventilation air-condition and control (HVAC), comfort and lighting
    • Chassis and safety

 

MLX80020 LIN

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC TRANSCEIVER FULL 1/1 8SOICMLX80020KDC-BAA-000-REIC TRANSCEIVER FULL 1/1 8SOIC0 - Immediate$0.30View Details
Published: 2016-07-15