PHP-3500 Series Fanless Intelligent Power Supply
MEAN WELL’s 3500 W high-performance power supply comes with built-in communication protocols and supports multiple cooling methods
MEAN WELL’s PHP-3500 series is a 3500 W single-output slim type power supply with 60 mm of low profile design. Adopting the full range 90 VAC ~ 264 VAC input, the entire series provides an output voltage line of 24 V and 48 V. In addition to the high efficiency of up to 96%, the whole series operates from -30°C ~ +70°C under air convection without fan.
PHP-3500 has complete protection functions and 2G anti-vibration capability. It complies with international safety regulations such as TUV EN62368-1, UL62368-1, and design refers to EN61558-1 and EN60335-1. PHP-3500 series serves as a high-performance power supply solution for various industrial applications.
- Slim and low profile (60 mm)
- Fanless design, cooling by water conduction
- Built-in active PFC function
- Operating temperature range: -30°C to +70°C
- Built-in PMBus® communication protocol, CANbus optional
- Output voltage and constant current level programmable
- Protections: short circuit/overload/overvoltage/overtemperature
- Built-in remote ON-OFF control
- DC OK active signal
- Optional cold plate for quick implementation
- OVC III operating altitude up to 3000 meters
- LED indicator for power on
- High efficiency up to 96%
- Active current sharing up to 14,000 W
- Industrial automation machinery
- Industrial control systems
- Mechanical and electrical equipment
- Electronic instruments, equipment, or apparatus
- Household appliances
PHP-3500 Series Fanless Intelligent Power Supply
| Image | Manufacturer Part Number | Description | Voltage - Output 2 | Voltage - Output 6 | Current - Output 1 | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | PHP-3500-24 | AC/DC CONVERTER 24V 3480W | - | - | 145 A | 6 - Immediate | $934.00 | View Details |
![]() | ![]() | PHP-3500-48 | AC/DC CONVERTER 48V 3504W | - | - | 73 A | 12 - Immediate | $934.00 | View Details |