HVGC-650 Series LED Drivers

MEAN WELL's HVGC-650 series 650 W wide range input, constant power-mode LED drivers

Image of Mean Well's HVGC-650 Series LED DriversMEAN WELL's HVGC-650 series are part of wide AC voltage input range (180 VAC to 528 VAC) LED drivers that offer more choices of high-power products.

The HVGC-650 series can operate with single-phase input or one-phase distributed from three-phase input, which is a great advantage to industrial environment lighting or horticultural lighting application. Furthermore, this series adopts constant power-mode design and reaches high-efficiency up to 95.5%. Others include high-surge protection withstanding 8 kV (L/N-FG)/4 kV (L-N), wide working temperature range (-40℃ to +90℃), and auxiliary power 12 V at 200 mA (optional) for dimming with 3-in-1 or DALI control to achieve IoT control.

Features
  • Wide input range of 180 VAC to 528 VAC
  • Constant power-mode output
  • Metal housing with Class I design
  • Surge protection with 8 kV/4 kV
  • Built-in active PFC function
  • IP67 design for indoor or outdoor installations
  • Typical lifetime is > 50,000 hours
  • 5-year warranty
Applications
  • Harbor lighting
  • LED high-bay lighting
  • Parking lot lighting
  • LED fishing lamps
  • Horticulture lighting
  • Stadium lighting
  • Type "HL" for use in Class I, Division 2 hazardous (classified) locations

HVGC 650 Series LED Drivers

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
LED DRVR CP AC/DC 70V 11.2AHVGC-650-U-ABLED DRVR CP AC/DC 70V 11.2A59 - Immediate$226.40View Details
LED DRVR CP AC/DC 120V 5.6AHVGC-650-H-ABLED DRVR CP AC/DC 120V 5.6A2 - Immediate$226.40View Details
LED DRVR CP AC/DC 160V 4.2AHVGC-650-M-ABLED DRVR CP AC/DC 160V 4.2A0 - Immediate$226.40View Details
LED DRVR CP AC/DC 240V 2.8AHVGC-650-L-ABLED DRVR CP AC/DC 240V 2.8A4 - Immediate$226.40View Details
Published: 2018-09-11