System Management Microcontrollers MAX31782
Analog Devices' system management microcontrollers with six independent channels of closed-loop fan control
Analog Devices' MAX31782 provides a complete solution for the monitoring and controlling of complex system physical health characteristics based on a high-performance MAXQ20 16-bit microcontroller core with generous amounts of flash program/data and RAM data memory.
I/O resources include an accurate measurement system for temperature and voltage, PWM outputs, timer inputs, and GPIO to support monitoring and controlling critical system parameters such as temperature, voltage, fan speed, and chassis intrusion. Direct connection of diode-connected transistors used as remote temperature sensors is supported, as well as expansion to a virtually unlimited number of external digital temperature sensor ICs using the on-chip master I²C interface. An independent slave I²C interface facilitates communication to a host microprocessor in addition to password-protected in-system reprogramming of the on-chip flash.
Ease of development is supported with highly versatile C-compilers and development software that programs flash and performs in-circuit debug through the integrated JTAG interface and associated hardware. All these features combined make the device a highly flexible platform, allowing the designer to easily create a customized complex system management solution.
| Features | ||
|
|
Applications
- Network switches/routers
- Servers
- Smart grid network systems
- Base stations
MAX31782 Microcontrollers
| Image | Manufacturer Part Number | Description | Platform | Available Quantity | Price | ||
|---|---|---|---|---|---|---|---|
![]() | MAX31782EVKIT# | MAX31782 EVAL BRD | - | 1 - Immediate | $112.89 | View Details |