MAXM17225 NANO Boost Module

Analog Devices' boost module with true shutdown features the industry’s lowest IQ to deliver longer battery life

Image of Analog Devices' MAXM17225 NANO Boost ModuleAnalog Devices' MAXM17225 0.4 V to 5.5 V input, 300 nA IQ, 1 A boost module with true shutdown features the industry’s lowest IQ to deliver longer battery life. By integrating a preselected inductor, these micro system-level IC modules (uSLIC™) also accelerate time to market and are up to 37 percent smaller in size compared to a standalone IC plus external inductor.

Battery-powered IoT devices require low IQ in system standby mode to deliver longer battery life. Further, ultra-low shutdown current (0.5 nA on MAXM17225) allows systems to consume virtually no system power during shutdown mode. MAXM17225 has a peak efficiency of 95 percent. As a result, the module consumes less power to deliver longer life and reduced carbon footprint for both battery-operated and wired always-on devices. It utilizes Analog Devices’ uSLIC power module technology featuring stacked, integrated inductors that enable designers to reduce solution PCB surface area and eliminate the time spent on component selection and board placement.

Features
  • 300 nA quiescent supply current into OUT
  • True shutdown mode: 0.5 nA shutdown current, output disconnects from input, no reverse current with VOUT 0 V to 5 V
  • 95% peak efficiency
  • Input range: 400 mV to 5.5 V
  • 2 mm x 2 mm, 6-pin μDFN
  • 0.88 mm x 1.4 mm, 6-bmp WLP (2x3, 0.4 mm pitch)
Applications
  • Space-constrained consumer products
  • Optical heartrate monitoring (OHRM) LED drivers
  • Supercapacitor backup for real-time clock (RTC)/alarm buzzers
  • Primary-cell portable systems
  • Tiny, low-power IoT sensors
  • Secondary-cell portable systems
  • Wearables
  • Battery-powered medical equipment
  • Low-power wireless communication products

MAXM17225 NANO Boost Module

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
NANO POWER BOOST MODULEMAXM17225AMB+NANO POWER BOOST MODULE0 - ImmediateSee Page for PricingView Details
EVAL BOARD FOR MAXM17225MAXM17225EVK#EMGAEVAL BOARD FOR MAXM172252 - Immediate
13 - Factory Stock
$75.20View Details
Published: 2021-11-01