MAX98360 Cost-Effective, Plug-and-Play Digital Class-D Amplifiers

Analog Devices' filterless high-performance amplifiers in a tiny WLP package require no vias or programming

Image of Analog Devices' MAX98360 Cost-Effective, Plug-and-Play Digital Class-D AmplifiersAnalog Devices' MAX98360x easy-to-use, low-cost, digital pulse-code modulation (PCM) input Class-D amplifiers provide Class-AB audio performances with Class-D efficiency. The digital audio interface automatically recognizes different PCM and time division multiplexed (TDM) clocking schemes, which eliminates the need for I2C programming. Simple supply power, LRCLK, BCLK, and digital audio to generate audio. A novel pinout allows customers to use the cost-effective WLP package with no need for expensive vias. The MAX98360A and MAX98360B have fast 1 ms turn-on times while the MAX98360C and MAX98360D ramp the volume over 13 ms during turn-on and turn-off.

The devices eliminate the need for the external MCLK signal that is typically used for PCM communication. This reduces EMI and possible board coupling issues in addition to reducing the size and pin count. The devices also feature a very high wideband jitter tolerance (12 ns, typ) on BCLK and LRCLK to provide robust operation.

Active emissions-limiting, edge-rate limiting, and overshoot control circuitry greatly reduce EMI. A filterless spread-spectrum modulation scheme eliminates the need for output filtering found in traditional Class-D devices and reduces the component count of the solution.

The digital audio interface is highly flexible. The devices support I2S, left-justified, and 8-channel TDM data formats. The digital audio interface accepts 8 kHz, 16 kHz, 32 kHz, 44.1 kHz, 48 kHz, 88.2 kHz, and 96 kHz sample rates. Data words can be 16-bit, 24-bit, or 32-bit in I2S and left-justified modes and 16-bit or 32-bit in TDM mode.

Digital audio interface input thresholds are ideal for interfacing to 1.2 V and 1.8 V logic. The devices can tolerate logic input voltages up to 5.5 V.

The devices are specified over the -40°C to +85°C temperature range.

Features
  • Simple plug-and-play design
  • Single-supply operation (2.5 V to 5.5 V)
  • 3.2 W output power into 4Ω at 5 V
  • 2.2 mA quiescent current
  • 110 dB dynamic range
  • 3.69 mm2 solution size for WLP with a single bypass capacitor
  • Low 0.009% THD+N at 1 kHz
  • Robust short-circuit and thermal protection
  • Space-saving package: 9-pin WLP (0.4 mm pitch)
Applications
  • Single Li-ion cell/5 V devices
  • Smart speakers
  • Notebook computers
  • IoT devices
  • Gaming devices (audio and haptics)
  • Smartphones
  • Tablets
  • Cameras

MAX98360 Cost-Effective, Plug-and-Play Digital Class-D Amplifiers

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
DIGITAL CLASS D WITH 1.2V DIGITAMAX98360AENL+DIGITAL CLASS D WITH 1.2V DIGITA0 - ImmediateSee Page for PricingView Details

Evaluation Boards

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
EVAL BOARD FOR MAX98360AMAX98360AEVSYS#WLPEVAL BOARD FOR MAX98360A4 - Immediate
12 - Factory Stock
$165.69View Details
EVAL BOARD FOR MAX98360BMAX98360BEVSYS#WLPEVAL BOARD FOR MAX98360B1 - Immediate
11 - Factory Stock
$165.69View Details
EVAL BOARD FOR MAX98360CMAX98360CEVSYS#WLPEVAL BOARD FOR MAX98360C0 - Immediate
8 - Factory Stock
$165.69View Details
EVAL BOARD FOR MAX98360DMAX98360DEVSYS#WLPEVAL BOARD FOR MAX98360D0 - Immediate
9 - Factory Stock
$165.69View Details
Published: 2020-04-03