MAX77757 3.15 A USB Type-C® Autonomous Charger with JEITA
Analog Devices' charger is designed for 1-cell Li-Ion/LiFePO4 batteries and applications such as power banks
Analog Devices' MAX77757 is a standalone 3.15 A charger with integrated USB Type-C CC detection with JEITA compliance that supports reverse boost capability. The fast-charge current is easily configured with resistors. The MAX77757 operates with an input voltage of 4.5 V to 13.7 V and has a maximum input current limit of 3 A. The IC implements the adaptive input current limit (AICL) function that regulates the input voltage by reducing input current to prevent the voltage of a weak adapter from collapsing or folding back.
- Protection: up to 16 V
- Input operating voltage: 13.7 V (max.)
- Charging current: 3.15 A (max.)
- Discharge current protection: 6 A
- Reverse boost capability: up to 5.1 V, 1.5 A
- Mobile point-of-sale (mPOS) terminals
- Portable medical devices
- Wireless headphones
- GPS trackers
- Charging cradles for wearable devices
- Power banks
- Mobile routers
MAX77757 3.15 A USB Type-C® Autonomous Charger with JEITA
| Image | Manufacturer Part Number | Description | Number of Cells | Current - Charging | Programmable Features | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | MAX77757JEFG435+ | 3.15A USB TYPE-C AUTONOMOUS CHAR | 1 | Constant - Programmable | Current | 671 - Immediate 4992 - Factory Stock | $3.92 | View Details |
Evaluation Kit
| Image | Manufacturer Part Number | Description | Function | Embedded | Utilized IC / Part | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | MAX77757JEVKIT435# | EVAL BOARD FOR MAX77757 | Battery Charger | No | MAX77757 | 1 - Immediate 9 - Factory Stock | $93.18 | View Details |