MAX34407EWE+, SMBus, 4-Channel, Wide Dynamic Range Power Accumulator
Analog Devices' MAX34407EWE+ power accumulator enables code optimization to minimize power consumption in portable platforms
Analog Devices' MAX34407 is a voltage and current monitor that is specialized for determining power consumption. This device has a wide dynamic range that allows it to accurately measure power in systems that consume small to large amounts of power. The device is configured with a standard I2C/SMBus serial interface, as well as it being monitored. The unidirectional current sensor offers precision high-side operation with a low full-scale sense voltage. The device automatically collects the current-sense and voltage samples. The samples are then multiplied to obtain a power value and the power values are then accumulated. Upon a command from the host, the device transfers the accumulated power samples as well as the accumulation count to a set of registers that the host can access. This transfer occurs without missing a sample and allows the host to retrieve the data not in real time, but at any time interval.
| Features | ||
|
|
MAX34407EWE+ Power Accumulator
| Image | Manufacturer Part Number | Description | Voltage - Input | Current - Output | Operating Temperature | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | MAX34407EWE+T | IC CURRENT MONITOR 15% 16WLP | 16V (Max) | - | -40°C ~ 85°C | 2448 - Immediate 110000 - Factory Stock | $8.86 | View Details |