MAX31825 1-Wire® Temperature Sensor
Analog Devices' temperature sensor with address and alarm pin requires only one data line for communication with an MCU microcontroller
Analog Devices' MAX31825 communicates over a 1-Wire bus that, by definition, requires only one data line (and ground) for communication with a microcontroller. In addition, the sensor can derive power directly from the data line ("parasite power"), eliminating the need for an external power supply.
The MAX31825 temperature sensor provides 8-bit to 12-bit Celsius temperature measurements with better than ±1°C accuracy from 0°C to +70°C and ±1.75°C from -45°C to +145°C. Each sensor has a unique 64-bit serial code, which allows multiple MAX31825 ICs to reside on the same 1-Wire bus. In addition, it includes two address input pins that, using an external resistor and pin-strapping, allow one of 64 different addresses to be selected to identify each sensor's physical location. Therefore, it is simple to use one microprocessor to control many devices distributed over a large area.
The MAX31825 is available in a 6-bump WLP package. The power supply voltage range is from 1.6 V to 3.6 V for external power supplies, and from 2.3 V to 3.6 V for parasite power. The operating temperature range is from -45°C to +145°C.
- 1-Wire interface requires only one port pin for communication
- Unique 64-bit serial code stored in an on-board ROM
- External resistor selects an address for location identification
- Can be powered from the data line
- Power supply range: 1.6 V to 3.6 V (external power), 2.3 V to 3.6 V (parasite power)
- Measures temperatures from -45°C to +145°C
- Better than ±1°C accuracy from 0°C to +70°C
- Better than ±1.75°C accuracy from -45°C to +145°C
- Alarm output for detection of temperature faults
- Temperature resolution is selectable from 8 bits to 12 bits
- Converts temperature to 10-bit digital word in 80 ms (max.)
- User-definable alarm settings
- 4 kV HBM ESD protection
- Available in a 6-bump WLP
- Communications equipment
- Consumer equipment
- Data center equipment
- Industrial equipment
MAX31825 1-Wire® Temperature Sensor
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | MAX31825ANT+ | 1-WIRE TEMPERATURE SENSOR WITH A | 57 - Immediate | $3.28 | View Details |
![]() | ![]() | MAX31825EVSYS1# | EVAL SYSTEM KIT FOR MAX31825 1-W | 0 - Immediate 7 - Factory Stock | $90.25 | View Details |