MAX14775EASA+ RS-485/RS-422 Transceiver

Analog Devices' MAX14775EASA+ transceivers are optimized for robust communication in noisy environments.

Image of Analog Devices' MAX14775EASA+ RS-485/RS-422 Transceiver Analog Devices' MAX14775EASA+ is a fault-protected RS-485/RS-422 transceiver that features ±65 V protection for overvoltage signal faults on communication bus lines, which is optimized to ensure communication in harsh, noisy industrial environments. The device contains one driver and one receiver, and can operate over 3 V to 5.5 V supply ranges. The IC is optimized for high-speed data rates up to 20 Mbps.

This transceiver has a large 200 mV (typ) hysteresis on receiver inputs, assuring high noise rejection. The failsafe feature guarantees a logic-high on the receiver output when the inputs are open or shorted. Driver outputs are protected against short-circuit conditions.

Features
  • Integrated protection ensures for robust communication
    • ±65 V fault protection range on driver outputs/receiver inputs
    • ±25 V common mode range on the receiver inputs
    • Large receiver hysteresis increases noise tolerance
    • Hot-swap protection
    • Thermal shutdown
  • High-performance transceiver enables flexible designs
    • Compliant with RS-485 EIA/TIA-485 standard
    • 20 Mbps maximum data rate
    • 3 V to 5.5 V supply range
    • Up to 100 devices on the bus
    • -40°C to +125°C temperature range

MAX14775EASA+ RS-485/RS-422 Transceiver

ImageManufacturer Part NumberDescriptionDuplexData RateVoltage - SupplyAvailable QuantityPriceView Details
IC TRANSCEIVER HALF 1/1 8SOICMAX14775EASA+IC TRANSCEIVER HALF 1/1 8SOICHalf20Mbps3V ~ 5.5V1087 - Immediate
1900 - Factory Stock
$8.98View Details

Evaluation Kit

ImageManufacturer Part NumberDescriptionFunctionUtilized IC / PartPrimary AttributesAvailable QuantityPriceView Details
EVAL BRD FOR MAX14775E MAX14776EMAX14775EEVKIT#EVAL BRD FOR MAX14775E MAX14776ETransceiver, RS-422, RS-485MAX14775E, MAX14776E-1 - Immediate
9 - Factory Stock
$154.70View Details
Published: 2017-03-17