MADR-011020-TR1000 and MADR-011022-TR1000 Drivers

MACOM's negative voltage drivers are optimized for use with high-performance AlGaAs and HMIC PIN diode switches

Image of MACOM's MADR-011020-TR1000 / MADR-011022-TR1000The MADR-011020 and MADR-011022 drivers enable integration that complements the industry-leading performance of MACOM’s advanced PIN diodes, providing designers with layout-efficient and cost-effective solutions while eliminating the design complexities and time to market constraints imposed by discrete componentry. The MADR-011020 enables back bias voltage selection between -20 V and -50 V and provides up to 50 mA sinking and sourcing bias current for medium power SPDT switches, while the MADR-011022 accommodates between -10 V and -25 V with up to 25 mA sinking bias current and 20 mA sourcing for use with low power SPDT switches. These compact 4 mm, 16-lead PQFN packaged drivers feature built-in power sequencers, eliminating the need for external power sequencing, and can be easily controlled with standard TTL logic. Achievable switching speeds range from sub-50 ns (MADR-011020) to sub-80 ns (MADR-011022).

Features
  • TTL logic control
  • Internal active pull down for all logic controls
  • Internal power sequencer eliminates external power sequencing
  • Quiescent currents: <1 mA
  • 4 mm 16-lead PQFN package
  • RoHS compliant
Applications
  • ISM
  • Aerospace and defense

MADR-011020-TR1000 and MADR-011022-TR1000 Drivers

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
NEGATIVE VOLTAGE PIN DRIVERMADR-011020-TR1000NEGATIVE VOLTAGE PIN DRIVER1155 - Immediate
7000 - Factory Stock
$77.89View Details
NEGATIVE VOLTAGE PIN DRIVERMADR-011022-TR1000NEGATIVE VOLTAGE PIN DRIVER137 - Immediate$73.92View Details
Published: 2019-05-08