MAAP-011233-TR0500 Power Amplifier

MACOM's power amplifier is ideally suited for VSAT communications

Image of MACOM's MAAP-011233-TR0500MACOM's MAAP-011233 is a 4-stage, 4 W power amplifier assembled in a lead-free 5 mm 32-lead AQFN plastic package. This power amplifier operates from 28.5 GHz to 31 GHz and provides 26 dB of linear gain, 4 W saturated output power, and 27.5% efficiency while biased at 6 V. The MAAP-011233 can be used as a power amplifier ideally suited for VSAT communications. This product is fabricated using a GaAs pHEMT process which features full passivation for enhanced reliability.

Features
  • High gain: 25 dB at 30 GHz
  • IM3 level: -27 dBc at POUT 29 dBm/tone
  • Power added efficiency: 27.5% at P3dB
  • Lead-free 5 mm 32-lead AQFN package
  • RoHS compliant
  • P1dB: 34.5 dBm
  • P3dB: 36 dBm
  • VSAT

MAAP-011233-TR0500 Power Amplifier

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC AMP VSAT 28.5GHZ-31GHZ 32AQFNMAAP-011233-TR0500IC AMP VSAT 28.5GHZ-31GHZ 32AQFN868 - Immediate$91.90View Details
Published: 2019-03-18