MAAM-011286-DIE Wideband Distributed Amplifier
MACOM's MAAM-011286-DIE features an integrated power detector with a detector reference voltage generator
MACOM's MAAM-011286-DIE is an easy-to-use, wideband amplifier that operates from 30 kHz to 44 GHz. The amplifier provides 16 dB gain, 22 dBm output power, and 5.3 dB noise figure. It is matched to 50 Ω with typical return loss better than 13 dB.
- Wide frequency range: 30 kHz to 44 GHz
- Integrated power detector with a detector reference voltage generator
- 16 dB gain
- 3 VDC to 8 VDC, 200 mA
- 22 dBm P1dB @ 22 GHz
- 50 Ω input and output match
- RoHS compliant
- Die size: 2.3 mm x 1.0 mm x 0.1 mm
- Instruments
- mmWave connectivity and communication systems
MAAM-011286-DIE Wideband Distributed Amplifier
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | MAAM-011286-DIE | IC RF AMP GPS 30KHZ-44GHZ DIE | 460 - Immediate 140 - Factory Stock | $126.20 | View Details |