MAAL-011151 Ultra-Low Phase Noise Amplifier
MACOM's easy-to-use, wideband, low-noise distributed amplifier is offered in a lead-free 5 mm 32-lead PQFN package
MACOM's MAAL-011151 is an easy-to-use, wideband, low-noise distributed amplifier in a lead-free 5 mm 32-lead PQFN package. It operates from 2 GHz to 18 GHz and provides 15 dB of linear gain, 19 dBm of P1dB, and 3.5 dB of noise figure at 10 GHz. The input and output are fully matched to 50 Ω with typical return loss >10 dB.
- Wideband performance
- Noise figure: 3.5 dB at 10 GHz
- Phase noise: -165 dBc/Hz at 100 kHz offset
- Bias voltage: 5 V
- Bias current: 60 mA
- 50 Ω matched input / output
- Positive voltage only
- Lead-free 5 mm 32-lead PQFN package
- Test and measurement
- EW
- ECM
- Radar applications where ultra-low phase noise and drive power is required
MAAL-011151 Ultra-Low Phase Noise Amplifier
| Image | Manufacturer Part Number | Description | Gain | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | MAAL-011151-TR0100 | IC RF AMP GPS 2GHZ-18GHZ 32PQFN | 16dB | 67 - Immediate | $135.25 | View Details |