MAAL-011141 Low Noise Amplifier
MACOM’s MAAL-011141 can be used as a low noise amplifier stage or as a driver stage in higher power applications
MACOM’s MAAL-011141 is an easy-to-use, wideband low noise distributed amplifier. It operates from DC to 28 GHz and provides 17.5 dB of linear gain, 16 dBm of P1dB and 1.4 dB of noise figure at 8 GHz. The input and output are fully matched to 50 Ω with typical return loss >15 dB. This amplifier employs an active termination circuit to achieve a lower noise figure at the lower end of the frequency range than is possible using traditional resistive termination techniques. This product is fabricated using a GaAs pHEMT process which features full passivation for enhanced reliability. The MAAL-011141 can be used as a low noise amplifier stage or as a driver stage in higher power applications. This device is ideally suited for test and measurement, EW, ECM, and radar applications.
- Ultra-wideband performance
- Noise figure: 1.4 dB @ 8 GHz
- High gain: 17.5 dB @ 8 GHz
- Output IP3: 27.5 dBm @ 8 GHz
- Bias voltage: VDD = 5 V to 6 V
- 50 Ω matched input/output
- Positive voltage only
- Lead-free, 5 mm, 32-lead AQFN package
- RoHS compliant
- Bias current: IDSQ = 60 mA to 100 mA
- Test and measurements
- EW
- ECM
- Radar
MAAL-011141 Low Noise Amplifier
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | MAAL-011141-TR0500 | IC RF AMP RADAR 0HZ-28GHZ 32AQFN | 401 - Immediate | $130.98 | View Details |