MA4E2054 Low Barrier Silicon Schottky Diodes

Macom's MA4E2054 series N-type silicon Schottky diodes are designed for high volume, low-cost detector and mixer applications

Image of MACOM's MA4E2054 Low Barrier Silicon Schottky Diodes MACOM's MA4E2054 series are low barrier N-type silicon Schottky diodes. They are designed for use as high-performance mixer and detector diodes and assembled in low-cost surface mount plastic packages. These parts are offered with Sn/Pb plating, as well as with 100% matte Sn plating on the RoHS compliant part numbers. The single element diodes can be used as single ended mixers and detectors, and the dual element diodes are useful for balanced mixer and detector voltage doubler circuits.

Features
  • Low IR (<100 nA @ 1 V, <500 nA @ 3 V)
  • Lead-free
  • Single, series pair, and unconnected pair configurations
  • Low 1/F noise
  • Low capacitance: 0.30 pF
  • High detector sensitivity: -55 dBm TSS
  • Designed for high volume, low-cost detector and mixer applications
  • RoHS compliant
  • +260°C reflow compatible
Applications
  • Detectors
  • Mixers
  • RF tag applications
  • ISM band applications

MA4E2054 Low Barrier Silicon Schottky Diodes

ImageManufacturer Part NumberDescriptionCurrent - MaxAvailable QuantityPriceView Details
RF DIODE SCHOTTKY 3V SOD-323MA4E20541-1141TRF DIODE SCHOTTKY 3V SOD-32320 mA5132 - Immediate
3000 - Factory Stock
$1.54View Details
RF DIODE SCHOTTKY 3V SOT-23MA4E2054B1-287TRF DIODE SCHOTTKY 3V SOT-2320 mA2261 - Immediate$1.67View Details
Published: 2018-04-02