IS32CG5317 HomePlug Green PHY Transceiver
Lumissil’s automotive HomePlug transceiver has SPI/MII/RMII host interfaces for connection to MCU and MPU
Lumissil’s IS32CG5317 HomePlug Green PHY low-power communications transceiver is designed for automotive and charger applications. The transceiver has SPI/MII/RMII host interfaces for connection to MCU or MPU.
- Automotive grade: AEC-Q100 Grade 2
- Operating ambient temperature: -40°C to +105°C
- ISO 15118/DIN 70121 compliant
- HomePlug Green PHY compliant
- HomePlug AV and IEEE 1901 capable
- Low power
- EP-LQFP 80-pin package
- Single 25 MHz crystal
- Single 3.3 V power rail, internal DC/DC step-down converters integrated
- Communication frequency band 2 MHz to 30 MHz
- Integrated AFE, transmit power of 0 dBm, ±1 dB flatness accuracy, and ability to add external line driver for additional boost
- Operate over lines with AC or DC power
- Zero-crossing synchronization
- Serial peripheral interfaces
- One SPI secondary interface
- One SPI primary interface
- Ethernet PHY interface
- MII 10 Mbps/100 Mbps
- RMII 100 Mbps
- Boot from host or external (optional) Flash
- General purpose I/Os
- JTAG
- UART
- Zero-cross synchronization
- Automotive charge control modules
- Electric vehicles (EV)
- Electric vehicle supply equipment (EVSE)
IS32CG5317 HomePlug Green PHY Transceiver
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | IS32CG5317-LQLA2 | IC TRANSCEIVER 80-LQFP | 416 - Immediate | $12.17 | View Details |