Center of Gravity Kits (CG Kits)

Loadstar’s high-accuracy CG kit comes with fully calibrated sensors, interface, CG software, and a four-port USB hub

Image of Loadstar's Center of Gravity Kits (CG Kits)Loadstar’s CG kit employs a sophisticated four-load cell scale system to measure the CG of an object with high precision in two dimensions (x-y). The weight is measured individually at the four corners by placing the object at the center of the scale platform. Utilizing the known locations of the load cells, the software computes the sum of moments and divides it by the total weight to pinpoint the CG in both x and y coordinates. The CG kit includes everything needed, the four load cells, four interfaces, and the CG software, to get started immediately. It comes pre-calibrated and comes with the LV-4000 CG software.

Connect the load cell + DI-1000U pairs to a Windows PC or tablet, and users are ready to go. The CG software displays the individual weights on each load cell and visualizes the CG of the object in 2D space. It supports three- and four-point CG measurements, making it versatile for various applications. Whether studying the weight and balance distribution of static objects or observing dynamic changes in CG, the software provides real-time monitoring and logging. This feature is particularly useful for applications involving human or animal studies, where understanding the balance and distribution is crucial.

Includes four load buttons to help level the scale:
    Image of Loadstar's Center of Gravity Kits (CG Kits) - connections
Features
  • Available in 100-lb to 2,000-lb capacities
  • CG in real-time with live tracking
  • Store data in a CSV file and open in Excel, Matlab, and other software applications
  • Accuracy class: ±0.02% of full scale from load cell
  • Resolution: ±0.01% of full scale
  • Compensated temperature range: -10°C to +40°C
  • Mounting: Threaded through-holes on top and bottom
  • Cable length: Approx. 20 feet from load cell to DI-1000U; 6 foot Mini-B to USB Type-A from DI-1000U to PC
Applications
  • Aerospace and automotive - Calculate weight and balance of vehicles and aircraft for optimal performance and safe operation
  • Healthcare - Diagnosing neurological disorders like Alzheimer’s and Parkinson's disease using balance studies based on CG
  • Research and development - Conduct precise CG measurements for product design and development
  • Sports science - Monitor the weight distribution and balance of athletes to enhance performance and prevent injuries
  • Animal studies - Study the balance and weight distribution of animals for veterinary or research purposes
Published: 2024-06-21