TVS Diode ESD Protection for High-Speed Interfaces - SP3205-01ETG

Littelfuse's SP3205’s 0.3 pF typical capacitance helps ensure high signal integrity in high-speed interfaces

Image of Littelfuse's TVS Diode ESD Protection for High Speed Interfaces – SP3205-01ETGLittelfuse’s SP3205 0.3 pF 4 A TVS diode array provides very low capacitance. Its unidirectional design provides sensitive electronic equipment with a high level of protection against electrostatic discharge (ESD). The SP3205’s 0.3 pF typical capacitance helps ensure high signal integrity in high-speed interfaces such as USB 3.1, HDMI, DisplayPort™, Thunderbolt™, and V-by-One® and SATA.

Features
  • ESD, IEC 61000-4-2, ±30 kV contact, ±30 kV air
  • EFT, IEC 61000-4-4, 40 A (5/50 ns)
  • Lightning, 4 A (8/20 μs as defined in IEC 61000-4-5 2nd edition)
  • Low capacitance of 0.3 pF (typ @ VR=0 V)
  • AEC-Q101 qualified
  • Low leakage current of 1 nA (typ) at 3.3 V
Applications
  • USB 3.1
  • HDMI
  • DisplayPort
  • SATA
  • NFC

TVS Diode ESD Protection for High-Speed Interfaces - SP3205-01ETG

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
TVS DIODE 3.3VWM 12VC SOD882SP3205-01ETGTVS DIODE 3.3VWM 12VC SOD8820 - Immediate$0.47View Details
Published: 2020-08-03