TVS Diode for Automotive 22 kV ESD Applications - SP3530 Series
Littelfuse's SP3530 series of TVS diodes for automotive applications
Littelfuse's SP3530 series 0.3 pF 22 kV unidirectional automotive TVS diodes are a proprietary silicon avalanche technology. The SP3530 series provides a high level of ESD protection and safely absorbs repetitive ESD strikes above the maximum level specified in the IEC 61000-4-2 international standard (22 kV contact discharge) without performance degradation. The low loading capacitance of the AEC-Q101 qualified SP3530 makes it ideal for protecting ultra-high-speed signal pins, such as V-by-One®, HDMI, USB 3.0, LVDS interface, and IEEE 1394.
| Features | ||
|
|
|
| Applications |
||
|
|
SP3530 Series Diodes
| Image | Manufacturer Part Number | Description | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | SP3530-01UTG | TVS DIODE 7VWM 11.8VC 0201 | 2.5A (8/20µs) | - | 11143 - Immediate 225000 - Factory Stock | $0.21 | View Details |
![]() | ![]() | SP3530-01ETG | TVS DIODE 7VWM 11.8VC SOD882 | 2.5A (8/20µs) | - | 10923 - Immediate | $0.19 | View Details |