TVS Diode Array 30 kV ESD Protection for Industrial Equipment - SP1305 Series
Littelfuse’s TVS diode array can dissipate up to 5 A of 8/20 µsec lightning induced surge current with very low clamping voltage
Littelfuse has expanded the TVS diode array selection to include the SP1305 series, which can absorb repetitive ESD strikes that exceed the level specified in the IEC performance standards without any performance degradation. They can safely dissipate up to 5 A of 8/20 μsec lightning induced surge current, with very low clamping voltages. The SP1305 is equipped to meet industrial environment applications.
- ESD, IEC 61000-4-2, ±30 kV contact, ±30 kV air
- EFT, IEC 61000-4-4, 50 A (5/50 ns)
- Lightning, 5 A (8/20 μs as defined in IEC 61000-4-5 2nd-edition)
- RoHS compliant
- Industrial equipment
- Test and medical equipment
- Point-of-sale terminals
- Motor controls
- Security and alarm systems
SP1305 TVS Diode Array
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | SP1305-02HTG | TVS DIODE 5VWM 13.5VC SOT23-3 | 9990 - Immediate | $0.65 | View Details |