TVS Diode Array for LED Strings - SP1064 Series
Littelfuse's TVS diodes protect each I/O pin to provide a high level of protection for electronic equipment that may experience destructive ESD
Littelfuse's TVS Zener diodes fabricated in a proprietary silicon avalanche technology protect each I/O pin to provide a high level of protection for electronic equipment that may experience destructive electrostatic discharges (ESD). These robust diodes can safely absorb repetitive ESD strikes above the maximum level specified in IEC 61000-4-2 international standard (Level 4, ±8 kV contact discharge) without performance degradation. Their very low loading capacitance also makes them ideal for protecting high speed signal pins.
- High standoff voltage
- Four-line DFN array
- At least 15 kV contact protection against an 8/20 µs ESD event
- Allows protecting strings of up to 15 HBLEDs used in backlighting or edge lighting
- Permits protecting up to four lines of LED strings
- Can provide greater ESD protection than similar TVS diodes on the market
- Backlight solutions of LED TVs
- LCD/PDP TVs
- DVD players
- Desktops
- MP3/PMP
- Set top boxes
- Mobile phones
- Notebooks
- Digital cameras
SP1064 Series
| Image | Manufacturer Part Number | Description | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Current - Peak Pulse (10/1000µs) | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | SP1064-04UTG | TVS DIODE 60VWM 95VC 10UDFN | 60V (Max) | - | 2A (8/20µs) | 22678 - Immediate | $0.85 | View Details |