SM24CANA Series CAN Bus AEC-Q101 TVS Diode Array

Littelfuse's SM24CANA series protects CAN bus from transient damage

Image of Littelfuse's SM24CANA Series CAN Bus AEC-Q101 TVS Diode ArrayThe SM24CANA series 200 W TVS diode array from Littelfuse is designed for protecting controller area network (CAN) lines from damage due to ESD, EFT, and other overvoltage transients. It can absorb repetitive ESD strikes above the maximum level specified in the IEC61000-4-2 international standard without performance degradation and safely dissipate 3 A of surge current with very low clamping voltages. In addition to maximizing the reliability of automotive electronics applications, it is suitable for use in industrial CAN bus applications that are susceptible to damage due to lightning-induced transients or ESD.

Image of SPA family of TVS Diodes Array

TVS Diodes Array

SPA® Family of TVS Diode Arrays

Features

  • Enhanced ESD and surge protection
    • ESD, IEC61000-4-2: ±24 kV (contact)
    • Lightning, IEC61000-4-5: 3 A
    • Peak pulse power: 200 W
  • Low dynamic resistance offers superb clamping performance
    • MAX clamping of 36 V at 1 A (tp = 8/20µs)
    • RDYN of 0.7 Ω (TYP)
  • Low capacitance of 11 pF (TYP)
  • AEC-Q101 qualified

Benefits

  • Enhanced ESD protection permits worry-free product implementation in a demanding automotive environment with protection well in excess of the IEC61000-4-2 standard (±8 kV)
  • Low dynamic resistance equals fast acting, low clamping protection; provides a 10% reduction in clamping voltage compared to similar market solutions, making it ideal for protecting automotive ICs from catastrophic failure and maximizing system reliability
  • Low capacitance helps to preserve signal-integrity and minimize data loss
  • Qualified for use in automotive electronics, ensuring maximum reliability
Published: 2014-12-01