MXB12R600DPHFC 600 V X2-Class Si MOSFET
Littelfuse's MOSFET has a high-frequency switching operation
Littelfuse/IXYS's MXB12R600DPHFC X2-Class Si MOSFET is a 600 V, 160 mΩ, 18 A boost converter leg that combines the X2-class N-channel ultra-junction power MOSFET with high performance, fast recovery diodes, integrated into a DCB-isolated i4-PAC™ package. The integrated boost topology in this discrete, isolated package helps simplify thermal management by reducing the number of required discrete power components. High-frequency switching operation is possible owing to the short reverse recovery time of the built-in HiPerDynFRED™ diode.
- Improved overall thermal resistance RthJH
- Simplified assembly and thermal design
- Low static losses of the MOSFET
- Low gate drive power demand of X2 MOSFET
MXB12R600DPHFC 600 V X2-Class Si MOSFET
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | MXB12R600DPHFC | MOSFET N-CH 600V 15A | 237 - Immediate | $11.41 | View Details |