High Current SMT NANO²® Up to 60 A Fuses – 456SDE Series

Littelfuse’s 456SDE series fuses are compatible with pick and place high volume surface mount assembly systems

Image of Littelfuse's High Current SMT NANO²® up to 60 A Fuses – 456SDE SeriesLittelfuse’s 456SDE series high current NANO²® fuses are small square surface mount fuses that are designed to support higher current requirements of various applications. This solution avoids nuisance openings due to higher inrush and surge currents inherent in these types of systems. The 456SDE series fuses are compatible with pick and place high-volume surface mount assembly systems. They are great for use in voltage regulator modules or cooling fan systems for PC servers, base station power supplies, or power tools.

Features
  • Available in ratings of 40 A to 60 A
  • Very low cold resistance, temperature rise, and voltage drop
  • UL Recognized UL/CSA/NMX 248-1 and UL/CSA/NMX 248-14
  • High interrupting rating of 600 A at 80 VDC
Applications
  • Voltage regulator module for PC servers
  • Cooling fan system for PC servers
  • Storage system power
  • Base station power supplies
  • Power tools

High Current SMT NANO²® Up to 60 A Fuses – 456SDE Series

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
FUSE BRD MT 50A 250VAC 80VDC SMD0456050.DRSDEFUSE BRD MT 50A 250VAC 80VDC SMD485 - Immediate$6.04View Details
FUSE BRD MT 60A 250VAC 80VDC SMD0456060.DRSDEFUSE BRD MT 60A 250VAC 80VDC SMD838 - Immediate$7.20View Details
FUSE BRD MT 40A 250VAC 80VDC SMD0456040.DRSDEFUSE BRD MT 40A 250VAC 80VDC SMD10334 - Immediate$5.36View Details
Published: 2021-06-17