AQ24ETH-02HTG Bidirectional TVS Diode

Littelfuse AQ24ETH-02HTG 24 V, 1.6 pF, 30 kV, SOT23-3L, bidirectional TVS diodes are suited for low capacitance ESD protection

Image of Littelfuse AQ24ETH-02HTG Bidirectional TVS Diode Littelfuse AQ24ETH-02HTG bidirectional TVS diodes are fabricated using a proprietary silicon avalanche technology to protect sensitive automotive electronics against electrostatic discharge (ESD) in compliance with OPEN Alliance 100/1000BASE-T1 Ethernet and other high-speed data networks applications.

This robust device can safely absorb repetitive 1,000 times ESD strikes (OPEN Alliance specification) with ±30 kV contact discharge as defined in ISO10605 (discharge storage capacitor C = 150 pF and discharge resistor R = 330 Ω ) without any performance degradation.

Features
  • ESD, IEC 61000-4-2, ±30 kV contact/air
  • ESD, ISO10605 150 pF 330 Ω, ±15 kV contact discharge at 1,000 times (OPEN Alliance specification)
  • ESD, ISO10605 330 pF 330 Ω, ±30 kV contact/air
  • Moisture sensitivity level 1 (MSL1)
  • Halogen-free, lead-free, and RoHS compliant
  • EFT, IEC 61000-4-4, 40 A (5/50 ns)
  • Maximum surge tolerance, IEC 61000-4-5 2nd edition, 3 A (8/20 μs)
  • AEC-Q101 qualified and PPAP capable

AQ24ETH-02HTG Bidirectional TVS Diode

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
TVS DIODE 24VWM SOT233AQ24ETH-02HTGTVS DIODE 24VWM SOT2330 - Immediate$0.84View Details
Published: 2024-10-04