LTC3649 60 V, 4 A Step-Down Regulator
Analog Devices’ buck rail-to-rail programmable output regulators for industrial and automotive applications
Analog Devices LTC3649 is a high-efficiency 60 V, 4 A synchronous monolithic step-down regulator. The regulator features a single resistor programmable output voltage, internal compensation, and high-efficiencies over a wide VOUT range.
The step-down regulator operates from an input voltage range of 3.1 V to 60 V and provides an adjustable rail-to-rail output range from (VIN - 0.5 V) to ground while delivering up to 4 A of output current. The switching frequency is also adjusted with an external resistor. A user-selectable mode input is provided to allow the user to trade off ripple noise for efficiency at light loads; Burst Mode® operation provides the highest efficiency at light loads, while forced continuous mode provides low output ripple. The MODE/SYNC pin can also be used to allow the user to synchronize the switching frequency to an external clock.
The LTC3649 operates with a peak current mode architecture that allows for fast transient response with inherent cycle-to-cycle current limit protection. It also features programmable output current limit, current monitoring, and input voltage regulation. This regulator comes in a QFN and TSSOP packages. The LTC3649 is ideal for industrial and automotive applications.
LTC3649 Eval Board
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | DC2113A | EVAL BOARD FOR LTC3649 | 2 - Immediate | $176.82 | View Details |
LTC3649 ICs
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | LTC3649EUFD#PBF | IC REG BUCK ADJ 4A 28QFN | 2032 - Immediate | $14.34 | View Details |
![]() | ![]() | LTC3649EFE#PBF | IC REG BUCK ADJ 4A 28TSSOP | 285 - Immediate | $14.91 | View Details |
![]() | ![]() | LTC3649IUFD#PBF | IC REG BUCK ADJ 4A 28QFN | 0 - Immediate | $16.29 | View Details |
![]() | ![]() | LTC3649IFE#PBF | IC REG BUCK ADJ 4A 28TSSOP | 0 - Immediate | $16.95 | View Details |
![]() | ![]() | LTC3649EFE#TRPBF | IC REG BUCK ADJ 4A 28TSSOP | 996 - Immediate | $14.91 | View Details |
![]() | ![]() | LTC3649EUFD#TRPBF | IC REG BUCK ADJ 4A 28QFN | 0 - Immediate | $8.81 | View Details |
![]() | ![]() | LTC3649IFE#TRPBF | IC REG BUCK ADJ 4A 28TSSOP | 0 - Immediate | $16.72 | View Details |
![]() | ![]() | LTC3649IUFD#TRPBF | IC REG BUCK ADJ 4A 28QFN | 0 - Immediate | $10.11 | View Details |