LTC3372 Configurable PMIC Buck DC/DC

Analog Devices’ multistage/multichannel switching regulators for automotive, industrial, and always-on applications

Image of Analog Devices' LTC3372 DC/DC RegulatorAnalog Devices LTC3372 is a highly flexible multioutput power management integrated circuit (PMIC). The device includes a high-performance, high voltage (HV) step-down DC/DC switching regulator controller that drives an all N-channel synchronous power FET stage from a 4.5 V to 60 V input. The LTC3372 also includes four low voltage (LV) synchronous buck regulators that can be programmed by the C1-C3 pins to share eight 1 A integrated power stages in one of eight possible configurations. Each power stage is powered from independent inputs which may be connected to the HV buck’s VOUT or other 2.25 V to 5.5 V supplies. The CT pin programs timing parameters of the watchdog timer and LV outputs’ power-on reset (RST). Precision enable thresholds facilitate reliable power-up sequencing. This device comes in 48-pin DFN package and has a temperature range of -40°C to +150°C. The LTC3372 is ideal for multichannel power supplies found in automotive, industrial, and always-on applications.

Image of Analog Devices' LTC3372 DC/DC Regulator
  Image of Analog Devices' LTC3372 DC/DC Regulator
Features
  • 8 A x 1 A LV buck integrated power stages, configurable as 2-, 3-, or 4-output channels
  • 8 unique output configurations (1 A to 4 A per channel)
  • HV buck controller: VIN = 4.5 V to 60 V, VOUT = 5 V/3.3 V
  • LV buck regulators: VINA-H = 2.25 V to 5.5 V, VOUT1-4 ≥ 0.8 V
  • 1 MHz to 3 MHz operation (HV runs at 1/6 frequency)
  • Programmable or synchronizable to external clock
  • Programmable watchdog and power-on reset delay
  • Low total no-load input supply current (IQ)
    • 15 µA HV controller only (5 VOUT)
    • 23 μA HV controller only (3.3 VOUT)
    • 33 μA HV controller (3.3 VOUT) plus one LV regulator
    • 9 μA per additional LV regulator channel
  • IC die temperature monitor output
Applications
 
  • Automotive
  • Industrial always-on systems
 
  • General purpose power supplies
  • Multichannel power supplies

LTC3372 Development Board

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
EVAL BOARD FOR LTC3372DC2419AEVAL BOARD FOR LTC33720 - Immediate$211.16View Details

LTC3372 ICs

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
60V LOW IQ BUCK CONTROLLER PLUSLTC3372EUK#PBF60V LOW IQ BUCK CONTROLLER PLUS39 - Immediate$14.58View Details
60V LOW IQ BUCK CONTROLLER PLUSLTC3372EUK#TRPBF60V LOW IQ BUCK CONTROLLER PLUS0 - Immediate$9.01View Details
60V LOW IQ BUCK CONTROLLER PLUSLTC3372HUK#PBF60V LOW IQ BUCK CONTROLLER PLUS18 - Immediate$16.51View Details
60V LOW IQ BUCK CONTROLLER PLUSLTC3372HUK#TRPBF60V LOW IQ BUCK CONTROLLER PLUS0 - Immediate$10.30View Details
60V LOW IQ BUCK CONTROLLER PLUSLTC3372IUK#PBF60V LOW IQ BUCK CONTROLLER PLUS52 - Immediate$15.83View Details
60V LOW IQ BUCK CONTROLLER PLUSLTC3372IUK#TRPBF60V LOW IQ BUCK CONTROLLER PLUS0 - Immediate$9.84View Details
Published: 2018-10-12