LTC2644 PWM to VOUT DACs

Analog Devices' LTC2644 is a family of dual 12-, 10-, and 8-bit PWM-to-voltage output DACs with 10ppm/°C reference

Image of Analog Devices' LTC2644 Dual 12-/10-/8-Bit PWM to VOUT DACsAnalog Devices' Analog Devices™2644 is a family of dual 12-, 10-, and 8-bit PWM-to-voltage output DACs with an integrated high accuracy, low drift, 10 ppm/°C reference in a 12-lead MSOP package. It has rail-to-rail output buffers and is guaranteed monotonic. The LTC2644 measures the period and pulse width of the PWM input signals and updates the voltage output DACs after each corresponding PWM input rising edge. The DAC outputs update and settle to 12-bit accuracy within 8 μs typically and are capable of sourcing and sinking up to 5 mA (3 V) or 10 mA (5 V), eliminating voltage ripple and replacing slow analog filters and buffer amplifiers. The LTC2644 has a full-scale output of 2.5 V using the 10 ppm/°C internal reference. It can operate with an external reference, which sets the full-scale output equal to the external reference voltage. Each DAC enters a pin-selectable idle state when the PWM input is held unchanged for more than 60 ms. The part operates from a single 2.7 V to 5.5 V supply and supports PWM input voltages from 1.71 V to 5.5 V.

Features
  • No latency PWM-to-voltage conversion
  • Voltage output updates and settles within 8 μs
  • 100 kHz to 30 Hz PWM input frequency
  • ±2.5 LSB max INL; ±1 LSB max DNL (LTC2644-12)
  • Guaranteed monotonic
  • Pin-selectable internal or external reference
  • 2.7 V to 5.5 V supply range
  • 1.71 V to 5.5 V input voltage range
  • Low power: 2.7 mA at 3 V, <1 μA power-down
  • Guaranteed operation from –40°C to 125°C
  • 12-lead MSOP package
Applications
  • Digital calibration
  • Trimming and adjustment
  • Level setting
  • Process control and industrial automation
  • Instrumentation
  • Automotive

LTC2644 PWM to VOUT DACs

ImageManufacturer Part NumberDescriptionSettling TimeAvailable QuantityPrice
IC DAC 10BIT V-OUT 12MSOPLTC2644CMS-L10#PBFIC DAC 10BIT V-OUT 12MSOP7.4µs (Typ)66 - Immediate$7.18View Details
IC DAC 12BIT V-OUT 12MSOPLTC2644CMS-L12#PBFIC DAC 12BIT V-OUT 12MSOP7.8µs (Typ)877 - Immediate$7.54View Details
IC DAC 8BIT V-OUT 12MSOPLTC2644CMS-L8#PBFIC DAC 8BIT V-OUT 12MSOP7µs (Typ)250 - Immediate$6.78View Details
IC DAC 10BIT V-OUT 12MSOPLTC2644IMS-L10#PBFIC DAC 10BIT V-OUT 12MSOP7.4µs (Typ)2592 - Immediate$7.46View Details
IC DAC 12BIT V-OUT 12MSOPLTC2644IMS-L12#PBFIC DAC 12BIT V-OUT 12MSOP7.8µs (Typ)174 - Immediate$7.87View Details
IC DAC 8BIT V-OUT 12MSOPLTC2644IMS-L8#PBFIC DAC 8BIT V-OUT 12MSOP7µs (Typ)110 - Immediate$7.07View Details
Published: 2014-09-11