LTC2348 16/18-Bit 200 ksps Analog-to-Digital Converters

Analog Devices’ SAR analog-to-digital converters (ADCs) for power line monitory, process control, and programmable logic controllers (PLCs)

Image of Analog Devices' LTC2348 16-/18-Bit 200 ksps Analog-to-Digital ConvertersAnalog Devices' LTC2348 are 16-bit and 18-bit, low noise 8-channel simultaneous sampling successive approximation register (SAR) ADCs. These ADCs operate from a 5 V low voltage supply, flexible high voltage supplies, and using the internal reference and buffer, each channel of these SoftSpan™ ADCs can be independently configured on a conversion-by-conversion basis to accept ±10.24 V, 0 V to 10.24 V, ±5.12 V, or 0 V to 5.12 V signals. Individual channels may also be disabled to increase throughput on the remaining channels.

The wide input common mode range and 118 dB CMRR of the LTC2348-16 and LTC2348-18 analog inputs allow the ADCs to directly digitize a variety of signals, simplifying signal chain design. This input signal flexibility, combined with ±1 LSB INL, no missing codes at 16-bits, and 94.4 dB SNR (LTC2348-16) and ±3 LSB INL, no missing codes at 18-bits, and 96.7 dB SNR (LTC2348-18), make the LTC2348-16 and LTC2348-18 ideal choices for many high voltage applications requiring wide dynamic range.

The LTC2348 ADCs support pin-selectable SPI CMOS (1.8 V to 5 V) and LVDS serial interfaces. Between one and eight lanes of data output may be employed in CMOS mode, allowing the user to optimize bus width and throughput. The LTC2348 ADCs are perfect for power line monitory, process control, and programmable logic controllers.

Features
  • Guaranteed 16/18-bit, no missing codes
  • 200 ksps per channel throughput
  • Eight simultaneous sampling channels
  • 94.4 dB single-conversion SNR (typ.) (LTC2348-16)
  • 96.7 dB single-conversion SNR (typ.) (LTC2348-18)
  • -109 dB THD (typ.) at fIN = 2 kHz
  • 118dB CMRR (typ.) at fIN = 200 Hz
  • Rail-to-rail input overdrive tolerance
  • ±1 LSB INL (max.) (LTC2348-16)
  • ±3 LSB INL (max.) (LTC2348-18)
  • Per-channel SoftSpan input ranges: 
    • ±10.24 V, 0 V to 10.24 V, ±5.12 V, 0 V to 5.12 V
    • ±12.5 V, 0 V to 12.5 V, ±6.25 V, 0 V to 6.25 V
  • Differential, wide common mode range inputs
  • Guaranteed operation up to +125°C
  • Integrated reference and buffer (4.096 V)
  • SPI CMOS (1.8 V to 5 V) and LVDS serial I/O
  • Internal conversion clock, no cycle latency
  • Temperature operating range: 0°C to +70°C, -40°C to +85°C, -40°C to +125°C 
  • Package/case: 40-LQFP
Applications
  • Test and measurement
  • Industrial process and control
  • Powerline monitoring
  • Programmable logic controllers (PLCs)
LTC2348-16 LTC2348-18
Image of Analog Devices' LTC2348 16-/18-Bit 200 ksps Analog-to-Digital Converters Typical Application 1
Image of Analog Devices' LTC2348 16-/18-Bit 200 ksps Analog-to-Digital Converters Typical Application 2


Image of Analog Devices' LTC2348 16-/18-Bit 200 ksps Analog-to-Digital Converters Graph 1 Image of Analog Devices' LTC2348 16-/18-Bit 200 ksps Analog-to-Digital Converters Graph 2

Demo Boards

ImageManufacturer Part NumberDescriptionSampling Rate (Per Second)ContentsAvailable QuantityPriceView Details
DEMO BOARD FOR LTC2348-18DC2094A-ADEMO BOARD FOR LTC2348-18200kBoard(s)2 - Immediate$178.11View Details
DEMO BOARD LTC2348-16DC2094A-DDEMO BOARD LTC2348-16200kBoard(s)2 - Immediate$178.11View Details

LTC2348 16/18-Bit 200 ksps Analog-to-Digital Converters

ImageManufacturer Part NumberDescriptionNumber of InputsAvailable QuantityPriceView Details
IC ADC 16BIT 48-LQFPLTC2348CLX-16#PBFIC ADC 16BIT 48-LQFP8504 - Immediate$40.34View Details
IC ADC 18BIT 48-LQFPLTC2348CLX-18#PBFIC ADC 18BIT 48-LQFP8111 - Immediate$53.25View Details
IC ADC 16BIT 48-LQFPLTC2348HLX-16#PBFIC ADC 16BIT 48-LQFP8257 - Immediate$52.21View Details
IC ADC 18BIT 48-LQFPLTC2348HLX-18#PBFIC ADC 18BIT 48-LQFP843 - Immediate$68.96View Details
IC ADC 16BIT 48-LQFPLTC2348ILX-16#PBFIC ADC 16BIT 48-LQFP8241 - Immediate$45.91View Details
IC ADC 18BIT 48-LQFPLTC2348ILX-18#PBFIC ADC 18BIT 48-LQFP8133 - Immediate$60.61View Details
Published: 2018-04-23