LT3922 36 V, 2 A Step-Up LED Drivers

Analog Devices' LED drivers for machine vision, automotive, and industrial lighting applications

Image of Analog Devices' LT3922 36 V, 2 A Step-Up LED DriversAnalog Devices' LT3922 is a 36 V, 2 A synchronous, step-up DC/DC converter that utilizes fixed-frequency, peak current control and provides PWM dimming for a string of LEDs. The LED current is programmed by an analog voltage or the duty cycle of pulses at the CTRL pin. This LED driver will maintain ±2% current regulation through an external sense resistor over a wide range of output voltages. The switching frequency is programmable from 200 kHz to 2 MHz by an external resistor at the RT pin or by an external clock applied at the SYNC/SPRD pin. With the optional spread spectrum frequency modulation enabled, the frequency varies from 100% to 125% to reduce EMI. The LT3922 also includes a driver for an external high side PMOS for PWM dimming and an internal PWM signal generator for analog control of PWM dimming when an external signal is not available. Additional features include an accurate external reference voltage for use with the CTRL and PWM pins, an LED current monitor, an accurate EN/UVLO pin threshold, open-drain fault reporting for open-circuit and short-circuit load conditions, and thermal shutdown. This LED driver comes in a 28-pin QFN package that has a temperature range of -40°C to +125°C (TJ). The LT3922 is perfect for machine vision, automotive and industrial lighting applications.

Image of Analog Devices' LT3922 36 V, 2 A Step-Up LED Drivers Typical Application Image of Analog Devices' LT3922 36 V, 2 A Step-Up LED Drivers Efficiency vs VIN
Features
  • ±2% LED current regulation
  • ±2% output voltage regulation
  • Frequency: 200 kHz to 2 MHz 
  • 5000:1 PWM dimming at 100 Hz
  • 128:1 internal PWM dimming
  • Spread spectrum frequency modulation

Applications

  • Machine vision
  • Automotive lighting
  • Industrial lighting
  • Silent Switcher® architecture for low EMI
  • Operates in boost, buck mode, and buck-boost mode
  • Voltage supply: 2.8 V to 36 V
  • Current output: 2.3 A
  • Temperature operating range: -40°C to +125°C (TJ)
  • Package/case: 28-QFN (4x5)

LT3922 36 V, 2 A Step-Up LED Drivers

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC LED DRVR CTRLR PWM 2.3A 28QFNLT3922EUFD#PBFIC LED DRVR CTRLR PWM 2.3A 28QFN6356 - Immediate$7.43View Details
IC LED DRVR CTRLR PWM 2.3A 28QFNLT3922HUFD#PBFIC LED DRVR CTRLR PWM 2.3A 28QFN922 - Immediate$9.17View Details
IC LED DRVR CTRLR PWM 2.3A 28QFNLT3922IUFD#PBFIC LED DRVR CTRLR PWM 2.3A 28QFN3433 - Immediate$8.07View Details
IC LED DRVR CTRLR PWM 2.3A 28QFNLT3922EUFD-1#PBFIC LED DRVR CTRLR PWM 2.3A 28QFN165 - Immediate$6.80View Details
IC LED DRVR CTRLR PWM 2.3A 28QFNLT3922IUFD-1#PBFIC LED DRVR CTRLR PWM 2.3A 28QFN73 - Immediate$7.41View Details
IC LED DRVR CTRLR PWM 2.3A 28QFNLT3922HUFD-1#PBFIC LED DRVR CTRLR PWM 2.3A 28QFN62 - Immediate$8.39View Details

Evaluation Board

ImageManufacturer Part NumberDescriptionOutputs and TypeVoltage - OutputFeaturesAvailable QuantityPriceView Details
EVAL BOARD FOR LT3922DC2247AEVAL BOARD FOR LT39221 Non-Isolated Output34VDimmable2 - Immediate$176.82View Details
Published: 2018-01-24