AT Series Smart Grid and Automation Current Sensors

LEM sensors are known for their versatility in output types

Image of LEM AT Series Smart Grid and Automation Current SensorsLEM AT series is comprised of split-core sensors designed for the electronic measurement of AC waveform currents while ensuring galvanic isolation between the primary circuit and the secondary circuit.

These sensors are known for their versatility in output types. They are available with either a current or voltage output, with options including 4 mA to 20 mA, 0 V to 5 V, or 0 V to 10 V. In addition, they feature a terminal output, RMS output, and a 16 mm diameter aperture. This product series is primarily tailored for utilization in the energy, smart grid, and automation do­­mains, where accurate current measurements are crucial.

Features
  • Split-core type
  • ⌀16 mm sensing aperture for non-contact measurement
  • Insulating plastic case recognized according to UL 94-V0
  • Terminal output
  • High insulation between primary and secondary circuits
  • Compact case
  • Cost-effective
  • Easy installation
Applications
  • Automation and supervision: current measurement for process regulation by distributed PLCs or remote control (such as SCADA software)
  • Safety and condition monitoring: load monitoring for protection systems and predictive maintenance (such as conveyers, pumps, or HVAC motors)

AT Series Smart Grid and Automation Current Sensors

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CURRENT SENSOR XFMR 100AAT 100 B420LCURRENT SENSOR XFMR 100A0 - Immediate$96.59View Details
CURRENT SENSOR XFMR 50AAT 50 B5CURRENT SENSOR XFMR 50A38 - Immediate$66.57View Details
CURRENT SENSOR XFMR 50AAT 50 B10CURRENT SENSOR XFMR 50A80 - Immediate$67.94View Details
CURRENT SENSOR XFMR 100AAT 100 B10CURRENT SENSOR XFMR 100A0 - Immediate$78.67View Details
CURRENT SENSOR XFMR 20AAT 20 B5CURRENT SENSOR XFMR 20A225 - Immediate$58.37View Details
CURRENT SENSOR XFMR 150AAT 150 B10CURRENT SENSOR XFMR 150A42 - Immediate$75.62View Details
CURRENT SENSOR XFMR 100AAT 100 B5CURRENT SENSOR XFMR 100A0 - Immediate$78.67View Details
CURRENT SENSOR XFMR 50AAT 50 B420LCURRENT SENSOR XFMR 50A0 - Immediate$87.69View Details
CURRENT SENSOR XFMR 20AAT 20 B10CURRENT SENSOR XFMR 20A21 - Immediate$60.20View Details
CURRENT SENSOR XFMR 150AAT 150 B420LCURRENT SENSOR XFMR 150A0 - Immediate$105.43View Details
CURRENT SENSOR XFMR 20AAT 20 B420LCURRENT SENSOR XFMR 20A0 - Immediate$74.15View Details
CURRENT SENSOR XFMR 5AAT 5 B10CURRENT SENSOR XFMR 5A66 - Immediate$58.26View Details
CURRENT SENSOR XFMR 5AAT 5 B5CURRENT SENSOR XFMR 5A0 - Immediate$58.92View Details
CURRENT SENSOR XFMR 5AAT 5 B420LCURRENT SENSOR XFMR 5A0 - Immediate$74.15View Details
CURRENT SENSOR TRANSDUCER 10AAT 10 B5CURRENT SENSOR TRANSDUCER 10A0 - Immediate$51.10View Details
CURRENT SENSOR TRANSDUCER 10AAT 10 B420LCURRENT SENSOR TRANSDUCER 10A0 - Immediate$57.80View Details
CURRENT SENSOR XFMR 150AAT 150 B5CURRENT SENSOR XFMR 150A0 - Immediate$56.22View Details
Published: 2024-09-27